MODULE POWER ENTRY SNAP 6A - 6CFS1
| Digi-Key Part Number | CCM1699-ND |
1 25 50 100 250 500 1000 |
26.13000 18.29000 16.63000 15.25000 14.05000 13.07002 12.14998 |
Extended Price
26.13 457.25 831.50 1525.00 3512.50 6535.01 12149.98 |
| Manufacturer Part Number | 6CFS1 | |||
| Description | MODULE POWER ENTRY SNAP 6A | |||
| Quantity Available | 380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6CFS1 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Series | C |
| Features | Switch, On/Off, Non-Illuminated |
| Filter Type | General Purpose |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6CFS1 6CFS1 CCM1699 ND CCM1699ND CCM1699 |
6CFS1 Specification Sheet
MODULE POWER ENTRY SNAP 6A - 6CFS1 (CCM1699-ND)
Related parts:MODULE POWER ENTRY SNAP 6A - 6CFS1
Order 'module power entry snap 6a - 6CFS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1699-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM1C
Order 'module power entry snap-in 6a - 6VM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM1C-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM4C
Order 'module power entry snap-in 6a - 6VM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM4C-ND.
MODULE POWER ENTRY SNAP IN SW 6A - 6EDL1SCM
Order 'module power entry snap in sw 6a - 6EDL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1059-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EDL4CM
Order 'module power entry snap in 6a - 6EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1061-ND.
MODULE POWER ENTRY SNAP IN SW 6A - 6EHL1SCM
Order 'module power entry snap in sw 6a - 6EHL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1063-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EHL4CM
Order 'module power entry snap in 6a - 6EHL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1065-ND.
MODULE POWER ENTRY SNAP IN SW 6A - 6EDL1SC
Order 'module power entry snap in sw 6a - 6EDL1SC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1116-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EDL4C
Order 'module power entry snap in 6a - 6EDL4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1118-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1000-ND.
MODULE POWER ENTRY UNFILT 6A 2V - 6VM2
Order 'module power entry unfilt 6a 2v - 6VM2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1002-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1004-ND.
MODULE POWER ENTRY SNAP-IN 1A - 1CFS1
Order 'module power entry snap-in 1a - 1CFS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CFS1-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM1C
Order 'module power entry snap-in 5a - 5EFM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM1C-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM4C
Order 'module power entry snap-in 5a - 5EFM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM4C-ND.
Send this link via E-Mail
Help With This Screen