Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 430mW NXP Semiconductors PNP PBSS5240Y,115
TRANS PNP 40V 3A SOT363 - PBSS5240Y,115 - Discrete Semiconductor Products
| Digi-Key Part Number | PBSS5240Y,115-ND |
6000 |
.11840 |
Extended Price
710.40 |
| Manufacturer Part Number | PBSS5240Y,115 | |||
| Description | TRANS PNP 40V 3A SOT363 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBSS5240Y,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 430mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 100mA |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT363; GV, GW; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBSS5240Y,115 PBSS5240Y,115 |
PBSS5240Y,115 Specification Sheet
TRANS PNP 40V 3A SOT363 - PBSS5240Y,115 (PBSS5240Y,115-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 430mW NXP Semiconductors PNP PBSS5240Y,115Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 430mW NXP Semiconductors PNP PBSS5240Y,115
Order 'trans pnp 40v 3a sot363 - PBSS5240Y,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5240Y,115-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 40V 430mW NXP Semiconductors PNP PBSS5240Y,135
Order 'trans pnp 40v 3a sot363 - PBSS5240Y,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5240Y,135-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 80V 1.65W NXP Semiconductors PNP PBSS304PD,115
Order 'trans pnp 80v 3a sc-74 - PBSS304PD,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4176-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 20V 1.4W NXP Semiconductors PNP PBSS4320X,135
Order 'trans pnp 20v 3a sot89 - PBSS4320X,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4320X,135-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 20V 750mW NXP Semiconductors PNP PBSS5320D,115
Order 'trans pnp 20v 3a sot457 - PBSS5320D,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5320D,115-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 20V 1.4W NXP Semiconductors PNP PBSS5320X,135
Order 'trans pnp 20v 3a sot89 - PBSS5320X,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4167-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 30V 1.4W NXP Semiconductors PNP PBSS5330X,135
Order 'trans pnp 30v 3a sot89 - PBSS5330X,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5330X,135-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 30V 1.4W NXP Semiconductors PNP PBSS5330X,115
Order 'trans pnp 30v 3a sot89 - PBSS5330X,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5330X,115-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 50V 750mW NXP Semiconductors PNP PBSS5350D,135
Order 'trans pnp 50v 3a sot457 - PBSS5350D,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5350D,135-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 50V 750mW NXP Semiconductors PNP PBSS5350D,115
Order 'trans pnp 50v 3a sot457 - PBSS5350D,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4168-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 50V 830mW NXP Semiconductors PNP PBSS5350S,126
Order 'trans pnp 50v 3a low sat to92 - PBSS5350S,126' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5350S,126-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 50V 1.4W NXP Semiconductors PNP PBSS5350X,135
Order 'trans pnp 50v 3a sot89 - PBSS5350X,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5350X,135-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 50V 1.4W NXP Semiconductors PNP PBSS5350X,115
Order 'trans pnp 50v 3a sot89 - PBSS5350X,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4170-2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 20V 1.4W NXP Semiconductors (VA) PNP PBSS5320X,135
Order 'trans pnp 20v 3a sot89 - PBSS5320X,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4167-1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 20V 1.4W NXP Semiconductors (VA) PNP PBSS5320X,135
Order 'trans pnp 20v 3a sot89 - PBSS5320X,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4167-6-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 430mW NXP Semiconductors PNP PBSS5240Y,115
Send this link via E-Mail
Help With This Screen
