TRANS PNP 40V 2A SOT666 - PBSS5240V,115 - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1.8A 40V 500mW NXP Semiconductors PNP PBSS5240V,115
| Digi-Key Part Number | PBSS5240V,115-ND |
4000 |
.12580 |
Extended Price
503.20 |
| Manufacturer Part Number | PBSS5240V,115 | |||
| Description | TRANS PNP 40V 2A SOT666 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBSS5240V,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 1.8A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 120mV @ 1mA, 100mA |
| Frequency - Transition | 150MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SS Mini-6 (SOT-666) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT666; ; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBSS5240V,115 PBSS5240V,115 |
PBSS5240V,115 Specification Sheet
TRANS PNP 40V 2A SOT666 - PBSS5240V,115 (PBSS5240V,115-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1.8A 40V 500mW NXP Semiconductors PNP PBSS5240V,115TRANS PNP 40V 2A SOT666 - PBSS5240V,115
Order 'trans pnp 40v 2a sot666 - PBSS5240V,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5240V,115-ND.
TRANS PNP 40V 2A SOT23 - PBSS5240T,215
Order 'trans pnp 40v 2a sot23 - PBSS5240T,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4165-2-ND.
TRANS PNP 40V 2A SOT23 - PBSS5240T,215
Order 'trans pnp 40v 2a sot23 - PBSS5240T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4165-1-ND.
TRANS PNP 40V 2A SOT23 - PBSS5240T,215
Order 'trans pnp 40v 2a sot23 - PBSS5240T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4165-6-ND.
TRANS PNP 40V 1000MA SOT666 - PBSS4140V,115
Order 'trans pnp 40v 1000ma sot666 - PBSS4140V,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4140V,115-ND.
TRANS PNP 20V 2A LOW SAT SOT666 - PBSS5220V,115
Order 'trans pnp 20v 2a low sat sot666 - PBSS5220V,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5220V,115-ND.
TRANS PNP 40V 3A SOT363 - PBSS5240Y,135
Order 'trans pnp 40v 3a sot363 - PBSS5240Y,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5240Y,135-ND.
TRANS PNP 100V 2A SC-74 - PBSS305PD,115
Order 'trans pnp 100v 2a sc-74 - PBSS305PD,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS305PD,115-ND.
TRANS PNP 20V 2A SOT23 - PBSS5220T,215
Order 'trans pnp 20v 2a sot23 - PBSS5220T,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5220T,215-ND.
TRANS PNP 50V 2A SOT23 - PBSS5250T,215
Order 'trans pnp 50v 2a sot23 - PBSS5250T,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5250T,215-ND.
TRANS PNP 50V 2A SOT89 - PBSS5250X,135
Order 'trans pnp 50v 2a sot89 - PBSS5250X,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5250X,135-ND.
TRANS PNP 20V 2A SOT23 - PBSS5320T,215
Order 'trans pnp 20v 2a sot23 - PBSS5320T,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4166-2-ND.
TRANS PNP 50V 2A SOT23 - PBSS5350T,215
Order 'trans pnp 50v 2a sot23 - PBSS5350T,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4169-2-ND.
TRANS PNP 20V 2A SOT23 - PBSS5320T,215
Order 'trans pnp 20v 2a sot23 - PBSS5320T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4166-1-ND.
TRANS PNP 20V 2A SOT23 - PBSS5320T,215
Order 'trans pnp 20v 2a sot23 - PBSS5320T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4166-6-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1.8A 40V 500mW NXP Semiconductors PNP PBSS5240V,115
Send this link via E-Mail
Help With This Screen
