TRANS PNP 60V 1A LOW SAT SOT666 - PBSS5160V T/R
| Digi-Key Part Number | PBSS5160V T/R-ND |
4000 |
.11050 |
Extended Price
442.00 |
| Manufacturer Part Number | PBSS5160V T/R | |||
| Description | TRANS PNP 60V 1A LOW SAT SOT666 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PBSS5160V T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 160mV @ 1mA, 100mA |
| Frequency - Transistion | 220MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SS Mini-6 (SOT-666) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PBSS5160V T R PBSS5160V TR |
PBSS5160V T/R Specification Sheet
TRANS PNP 60V 1A LOW SAT SOT666 - PBSS5160V T/R (PBSS5160V T/R-ND)
Related parts:TRANS PNP 60V 1A LOW SAT SOT666 - PBSS5160V T/R
Order 'trans pnp 60v 1a low sat sot666 - PBSS5160V T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5160V T/R-ND.
TRANS NPN 60V 1A LOW SAT SOT666 - PBSS4160V T/R
Order 'trans npn 60v 1a low sat sot666 - PBSS4160V T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4160V T/R-ND.
TRANS PNP 60V 1A LOW SAT SC59 - PBSS5160K T/R
Order 'trans pnp 60v 1a low sat sc59 - PBSS5160K T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5160K T/R-ND.
TRANS PNP 60V 1A LOW SAT SOT323 - PBSS5160U T/R
Order 'trans pnp 60v 1a low sat sot323 - PBSS5160U T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5160U T/R-ND.
TRANS NPN 60V 1A LOW SAT SC59 - PBSS4160K T/R
Order 'trans npn 60v 1a low sat sc59 - PBSS4160K T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4160K T/R-ND.
TRANS NPN 60V 1A LOW SAT SOT323 - PBSS4160U T/R
Order 'trans npn 60v 1a low sat sot323 - PBSS4160U T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4160U T/R-ND.
TRANS PNP 20V 2A LOW SAT SOT666 - PBSS5220V T/R
Order 'trans pnp 20v 2a low sat sot666 - PBSS5220V T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5220V T/R-ND.
TRANS PNP 100V 1A LOW SAT TO92 - PBSS9110AS AMO
Order 'trans pnp 100v 1a low sat to92 - PBSS9110AS AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS9110AS AMO-ND.
TRANS PNP 100V 1A LOW SAT TO92 - PBSS9110S AMO
Order 'trans pnp 100v 1a low sat to92 - PBSS9110S AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS9110S AMO-ND.
TRANS PNP 100V 1A LOW SAT SOT89 - PBSS9110X /T3
Order 'trans pnp 100v 1a low sat sot89 - PBSS9110X /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS9110X /T3-ND.
TRANS NPN 30V 1A LOW SAT SOT23 - PBSS4130T T/R
Order 'trans npn 30v 1a low sat sot23 - PBSS4130T T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3230-1-ND.
TRANS NPN 30V 1A LOW SAT SOT23 - PBSS4130T T/R
Order 'trans npn 30v 1a low sat sot23 - PBSS4130T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3230-2-ND.
TRANS PNP 60V 1A SOT-223 - BSP31 T/R
Order 'trans pnp 60v 1a sot-223 - BSP31 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP31 T/R-ND.
TRANS PNP 20V 4A LOW SAT SOT457 - PBSS301PD T/R
Order 'trans pnp 20v 4a low sat sot457 - PBSS301PD T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4150-2-ND.
TRANS PNP 40V 4A LOW SAT SOT457 - PBSS302PD T/R
Order 'trans pnp 40v 4a low sat sot457 - PBSS302PD T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4152-2-ND.
Send this link via E-Mail
Help With This Screen