FILTER LINE RFI COMPACT .250 15A - 15ED1 - Filters
| Digi-Key Part Number | CCM1676-ND |
1 25 50 100 250 500 1000 |
20.76000 14.50000 13.20000 12.11000 11.17000 10.36002 9.64999 |
Extended Price
20.76 362.50 660.00 1211.00 2792.50 5180.01 9649.99 |
| Manufacturer Part Number | 15ED1 | |||
| Description | FILTER LINE RFI COMPACT .250 15A | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15ED1 |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 15A |
| Filter Type | Power Line |
| Series | ED |
| Termination Style | Fast-on |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15ED1 15ED1 CCM1676 ND CCM1676ND CCM1676 |
15ED1 Specification Sheet
FILTER LINE RFI COMPACT .250 15A - 15ED1 (CCM1676-ND) - Filters
Related parts Filters :FILTER LINE RFI COMPACT .250 15A - 15ED1
Order 'filter line rfi compact .250 15a - 15ED1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1676-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC1
Order 'filter line rfi compact dual 15a - 15EMC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EMC1-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC3
Order 'filter line rfi compact dual 15a - 15EMC3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EMC3-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC6
Order 'filter line rfi compact dual 15a - 15EMC6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EMC6-ND.
FILTER LINE RFI COMPACT WIRE 15A - 15ED8
Order 'filter line rfi compact wire 15a - 15ED8' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1677-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC1
Order 'filter line rfi compact .250 1a - 1EC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1680-ND.
FILTER LINE RFI MED .250 15A - 15EAH1
Order 'filter line rfi med .250 15a - 15EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EAH1-ND.
FILTER LINE RFI MED .250 15A - 15EBH1
Order 'filter line rfi med .250 15a - 15EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EBH1-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC2
Order 'filter line rfi compact .250 1a - 1EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EC2-ND.
FILTER LINE RFI COMPACT .250 3A - 3EC2
Order 'filter line rfi compact .250 3a - 3EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EC2-ND.
FILTER LINE RFI COMPACT .250 3A - 3EC4
Order 'filter line rfi compact .250 3a - 3EC4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EC4-ND.
FILTER LINE RFI COMPACT .250 6A - 6EC2
Order 'filter line rfi compact .250 6a - 6EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EC2-ND.
FILTER LINE RFI MED .250 10A - 10EAH1
Order 'filter line rfi med .250 10a - 10EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10EAH1-ND.
FILTER LINE RFI MED .250 10A - 10EBH1
Order 'filter line rfi med .250 10a - 10EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1669-ND.
FILTER LINE RFI MED .250 6A - 6EAH1
Order 'filter line rfi med .250 6a - 6EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1700-ND.
Send this link via E-Mail
Help With This Screen