TRANS PNP SS 1W 300V TO92 - MPSW92G - Discrete Semiconductor Products
| Digi-Key Part Number | MPSW92GOS-ND |
10000 |
.10680 |
Extended Price
1068.00 |
| Manufacturer Part Number | MPSW92G | |||
| Description | TRANS PNP SS 1W 300V TO92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPSW92G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPSW92G MPSW92G MPSW92GOS ND MPSW92GOSND MPSW92GOS |
MPSW92G Specification Sheet
TRANS PNP SS 1W 300V TO92 - MPSW92G (MPSW92GOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP SS 1W 300V TO92 - MPSW92G
Order 'trans pnp ss 1w 300v to92 - MPSW92G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW92GOS-ND.
TRANS PNP SS 1W 300V TO92 - MPSW92
Order 'trans pnp ss 1w 300v to92 - MPSW92' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW92OS-ND.
TRANS NPN SS 1W 300V TO92 - MPSW42RLRAG
Order 'trans npn ss 1w 300v to92 - MPSW42RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSW42RLRAGOSCT-ND.
TRANS NPN SS 1W 300V TO92 - MPSW42RLRA
Order 'trans npn ss 1w 300v to92 - MPSW42RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSW42RLRAOSCT-ND.
TRANS NPN SS 1W 300V TO92 - MPSW42RLRA
Order 'trans npn ss 1w 300v to92 - MPSW42RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW42RLRAOSTR-ND.
TRANS PNP SS 1W 40V TO92 - MPSW51AG
Order 'trans pnp ss 1w 40v to92 - MPSW51AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51AGOS-ND.
TRANS PNP SS 1W 40V TO92 - MPSW51A
Order 'trans pnp ss 1w 40v to92 - MPSW51A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51AOS-ND.
TRANS NPN SS 1W 300V TO92 - MPSW42RLRAG
Order 'trans npn ss 1w 300v to92 - MPSW42RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSW42RLRAGOSDKR-ND.
TRANS NPN SS 1W 300V TO92 - MPSW42RLRAG
Order 'trans npn ss 1w 300v to92 - MPSW42RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW42RLRAGOSTR-ND.
TRANS PNP SS GP 350V TO92 - 2N6520RLRA
Order 'trans pnp ss gp 350v to92 - 2N6520RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N6520RLRAOSCT-ND.
TRANS PNP SS GP 350V TO92 - 2N6520RLRA
Order 'trans pnp ss gp 350v to92 - 2N6520RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6520RLRAOSTR-ND.
TRANS PNP SS GP 60V TO92 - MPS2907ARLRA
Order 'trans pnp ss gp 60v to92 - MPS2907ARLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2907ARLRAOSCT-ND.
TRANS PNP SS GP 60V TO92 - MPS2907ARLRA
Order 'trans pnp ss gp 60v to92 - MPS2907ARLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLRAOSTR-ND.
TRANS PNP SS GP 25V TO92 - MPS3638A
Order 'trans pnp ss gp 25v to92 - MPS3638A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS3638AOS-ND.
TRANS PNP SS GP 25V TO92 - MPS4126RLRA
Order 'trans pnp ss gp 25v to92 - MPS4126RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4126RLRAOSCT-ND.
Send this link via E-Mail
Help With This Screen