TRANS PNP GP SS 60V TO92 - MPSA55RLRAG
| Digi-Key Part Number | MPSA55RLRAGOSCT-ND |
1 10 100 250 500 1000 |
.34000 .20200 .13130 .09092 .06566 .05454 |
Extended Price
0.34 2.02 13.13 22.73 32.83 54.54 |
| Manufacturer Part Number | MPSA55RLRAG | |||
| Description | TRANS PNP GP SS 60V TO92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPSA55RLRAG |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Cut Tape (CT) |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPSA55RLRAG MPSA55RLRAG MPSA55RLRAGOSCT ND MPSA55RLRAGOSCTND MPSA55RLRAGOSCT |
MPSA55RLRAG Specification Sheet
TRANS PNP GP SS 60V TO92 - MPSA55RLRAG (MPSA55RLRAGOSCT-ND)
Related parts:TRANS PNP GP SS 60V TO92 - MPSA55RLRAG
Order 'trans pnp gp ss 60v to92 - MPSA55RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA55RLRAGOSCT-ND.
TRANS PNP GP SS 60V TO92 - MPSA55RLRAG
Order 'trans pnp gp ss 60v to92 - MPSA55RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA55RLRAGOSDKR-ND.
TRANS PNP GP SS 60V TO92 - MPS2907ARLRAG
Order 'trans pnp gp ss 60v to92 - MPS2907ARLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2907ARLRAGOSCT-ND.
TRANS PNP GP SS 60V TO92 - MPSA55RLRAG
Order 'trans pnp gp ss 60v to92 - MPSA55RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA55RLRAGOSTR-ND.
TRANS PNP GP SS 350V TO92 - 2N6520RLRAG
Order 'trans pnp gp ss 350v to92 - 2N6520RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N6520RLRAGOSCT-ND.
TRANS PNP GP SS 60V TO92 - MPS2907ARLRAG
Order 'trans pnp gp ss 60v to92 - MPS2907ARLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLRAGOSTR-ND.
TRANS PNP GP SS 60V TO92 - MPS8598RLRAG
Order 'trans pnp gp ss 60v to92 - MPS8598RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8598RLRAGOS-ND.
TRANS PNP GP SS 80V TO92 - MPS8599RLRAG
Order 'trans pnp gp ss 80v to92 - MPS8599RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8599RLRAGOSCT-ND.
TRANS NPN GP SS 60V TO92 - MPSA05RLRAG
Order 'trans npn gp ss 60v to92 - MPSA05RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA05RLRAGOSCT-ND.
TRANS PNP GP SS 80V TO92 - MPSA56RLRAG
Order 'trans pnp gp ss 80v to92 - MPSA56RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA56RLRAGOSCT-ND.
TRANS PNP GP SS 200MA 40V TO92 - 2N3906RLRAG
Order 'trans pnp gp ss 200ma 40v to92 - 2N3906RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N3906RLRAGOSCT-ND.
TRANS PNP GP SS 0.6A 150V TO92 - 2N5401RLRAG
Order 'trans pnp gp ss 0.6a 150v to92 - 2N5401RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5401RLRAGOSCT-ND.
TRANS PNP GP SS HV 300V TO92 - MPSA92RLRAG
Order 'trans pnp gp ss hv 300v to92 - MPSA92RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA92RLRAGOSCT-ND.
TRANS PNP GP SS HV 300V TO92 - MPSA92RLRAG
Order 'trans pnp gp ss hv 300v to92 - MPSA92RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA92RLRAGOSDKR-ND.
TRANS PNP GP 600MA 40V TO92 - 2N4403RLRAG
Order 'trans pnp gp 600ma 40v to92 - 2N4403RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N4403RLRAGOSCT-ND.
Send this link via E-Mail
Help With This Screen