TRANS NPN DARL SS 80V TO92 - MPSA28G - Discrete Semiconductor Products
| Digi-Key Part Number | MPSA28GOS-ND |
15000 |
.03434 |
Extended Price
515.10 |
| Manufacturer Part Number | MPSA28G | |||
| Description | TRANS NPN DARL SS 80V TO92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPSA28G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1.2V @ 10mA, 10mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | 500nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPSA28G MPSA28G MPSA28GOS ND MPSA28GOSND MPSA28GOS |
MPSA28G Specification Sheet
TRANS NPN DARL SS 80V TO92 - MPSA28G (MPSA28GOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN DARL SS 80V TO92 - MPSA28G
Order 'trans npn darl ss 80v to92 - MPSA28G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA28GOS-ND.
TRANS NPN DARL SS 80V TO92 - MPSA28
Order 'trans npn darl ss 80v to92 - MPSA28' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA28OS-ND.
TRANS NPN GP SS 80V TO92 - MPS6717G
Order 'trans npn gp ss 80v to92 - MPS6717G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6717GOS-ND.
TRANS NPN DARL SS 50V TO92 - MPS6725G
Order 'trans npn darl ss 50v to92 - MPS6725G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6725GOS-ND.
TRANS NPN DARL SS 50V TO92 - MPS6725
Order 'trans npn darl ss 50v to92 - MPS6725' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6725OS-ND.
TRANS NPN GP SS 80V TO92 - MPS8099RLRAG
Order 'trans npn gp ss 80v to92 - MPS8099RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8099RLRAGOSCT-ND.
TRANS NPN GP SS 80V TO92 - MPS8099RLRAG
Order 'trans npn gp ss 80v to92 - MPS8099RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099RLRAGOSTR-ND.
TRANS NPN GP SS 80V TO92 - MPSA06RLRAG
Order 'trans npn gp ss 80v to92 - MPSA06RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA06RLRAGOSCT-ND.
TRANS NPN GP SS 80V TO92 - MPSA06RLRAG
Order 'trans npn gp ss 80v to92 - MPSA06RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLRAGOSTR-ND.
TRANS NPN DARL SS 30V TO92 - MPSA13RLRAG
Order 'trans npn darl ss 30v to92 - MPSA13RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA13RLRAGOSCT-ND.
TRANS NPN DARL SS 30V TO92 - MPSA13RLRAG
Order 'trans npn darl ss 30v to92 - MPSA13RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRAGOSTR-ND.
TRANS NPN DARL SS 30V TO92 - MPSA13RLRA
Order 'trans npn darl ss 30v to92 - MPSA13RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA13RLRAOSCT-ND.
TRANS NPN DARL SS 30V TO92 - MPSA13RLRA
Order 'trans npn darl ss 30v to92 - MPSA13RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRAOSTR-ND.
TRANS NPN DARL SS 30V TO92 - MPSA14RLRAG
Order 'trans npn darl ss 30v to92 - MPSA14RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA14RLRAGOS-ND.
TRANS NPN DARL SS 30V TO92 - MPSA14RLRA
Order 'trans npn darl ss 30v to92 - MPSA14RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA14RLRAOSCT-ND.
Send this link via E-Mail
Help With This Screen