TRANS NPN SS GP 80V TO92 - MPS8099RLRA
| Digi-Key Part Number | MPS8099RLRAOSCT-ND |
10 100 250 500 1000 |
.24900 .17260 .12452 .09296 .07636 |
Extended Price
2.49 17.26 31.13 46.48 76.36 |
| Manufacturer Part Number | MPS8099RLRA | |||
| Description | TRANS NPN SS GP 80V TO92 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MPS8099RLRA |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | * |
| Voltage - Collector Emitter Breakdown (Max) | * |
| Current - Collector (Ic) (Max) | * |
| Power - Max | * |
| DC Current Gain (hFE) (Min) @ Ic, Vce | * |
| Vce Saturation (Max) @ Ib, Ic | * |
| Frequency - Transistion | * |
| Current - Collector Cutoff (Max) | * |
| Mounting Type | * |
| Package / Case | * |
| Packaging | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPS8099RLRA MPS8099RLRA MPS8099RLRAOSCT ND MPS8099RLRAOSCTND MPS8099RLRAOSCT |
MPS8099RLRA Specification Sheet
TRANS NPN SS GP 80V TO92 - MPS8099RLRA (MPS8099RLRAOSCT-ND)
Related parts:TRANS NPN SS GP 80V TO92 - MPS8099RLRA
Order 'trans npn ss gp 80v to92 - MPS8099RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8099RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPS8099RLRA
Order 'trans npn ss gp 80v to92 - MPS8099RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099RLRAOSTR-ND.
TRANS NPN SS GP 80V TO92 - MPSA06RLRA
Order 'trans npn ss gp 80v to92 - MPSA06RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA06RLRAOSCT-ND.
TRANS NPN SS GP 40V TO92 - MPS2222ARLRA
Order 'trans npn ss gp 40v to92 - MPS2222ARLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2222ARLRAOSCT-ND.
TRANS NPN SS GP 25V TO92 - MPS4124RLRA
Order 'trans npn ss gp 25v to92 - MPS4124RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4124RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPS6717
Order 'trans npn ss gp 80v to92 - MPS6717' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6717OS-ND.
TRANS NPN SS GP 60V TO92 - MPS8098RLRA
Order 'trans npn ss gp 60v to92 - MPS8098RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8098RLRAOSCT-ND.
TRANS PNP SS GP 80V TO92 - MPS8599RLRA
Order 'trans pnp ss gp 80v to92 - MPS8599RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8599RLRAOSCT-ND.
TRANS NPN SS GP 60V TO92 - MPSA05RLRA
Order 'trans npn ss gp 60v to92 - MPSA05RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA05RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPSA06RLRA
Order 'trans npn ss gp 80v to92 - MPSA06RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLRAOSTR-ND.
TRANS NPN SS GP 400V TO92 - MPSA44RLRA
Order 'trans npn ss gp 400v to92 - MPSA44RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA44RLRAOSCT-ND.
TRANS PNP SS GP 80V TO92 - MPSA56RLRA
Order 'trans pnp ss gp 80v to92 - MPSA56RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA56RLRAOSCT-ND.
TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA
Order 'trans npn ss gp 1w 80v to92 - MPSW06RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSW06RLRAOSCT-ND.
TRANS NPN SS GP 600MA 40V TO92 - 2N4401RLRA
Order 'trans npn ss gp 600ma 40v to92 - 2N4401RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N4401RLRAOSCT-ND.
TRANS NPN SS GP 0.6A 160V TO92 - 2N5551RLRA
Order 'trans npn ss gp 0.6a 160v to92 - 2N5551RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5551RLRAOSCT-ND.
Send this link via E-Mail
Help With This Screen