TRANS PNP SS 60V HI CURRENT TO92 - MPS751RLRAG - Discrete Semiconductor Products
| Digi-Key Part Number | MPS751RLRAGOS-ND |
8000 |
.07000 |
Extended Price
560.00 |
| Manufacturer Part Number | MPS751RLRAG | |||
| Description | TRANS PNP SS 60V HI CURRENT TO92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS751RLRAG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 50mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A |
| Frequency - Transistion | 75MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS751RLRAG MPS751RLRAG MPS751RLRAGOS ND MPS751RLRAGOSND MPS751RLRAGOS |
MPS751RLRAG Specification Sheet
TRANS PNP SS 60V HI CURRENT TO92 - MPS751RLRAG (MPS751RLRAGOS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP SS 60V HI CURRENT TO92 - MPS751RLRAG
Order 'trans pnp ss 60v hi current to92 - MPS751RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751RLRAGOS-ND.
TRANS PNP SS 60V HI CURRENT TO92 - MPS751RLRA
Order 'trans pnp ss 60v hi current to92 - MPS751RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS751RLRAOSCT-ND.
TRANS PNP SS 60V HI CURRENT TO92 - MPS751RLRA
Order 'trans pnp ss 60v hi current to92 - MPS751RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751RLRAOSTR-ND.
TRANS PNP SS 40V HI CURRENT TO92 - MPS750G
Order 'trans pnp ss 40v hi current to92 - MPS750G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS750GOS-ND.
TRANS PNP SS 40V HI CURRENT TO92 - MPS750
Order 'trans pnp ss 40v hi current to92 - MPS750' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS750OS-ND.
TRANS PNP SS GP 200MA 40V TO92 - 2N3906RLRA
Order 'trans pnp ss gp 200ma 40v to92 - 2N3906RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N3906RLRAOSCT-ND.
TRANS PNP SS GP 200MA 40V TO92 - 2N3906RLRA
Order 'trans pnp ss gp 200ma 40v to92 - 2N3906RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3906RLRAOSTR-ND.
TRANS PNP SS GP 0.6A 150V TO92 - 2N5401RLRA
Order 'trans pnp ss gp 0.6a 150v to92 - 2N5401RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5401RLRAOSCT-ND.
TRANS PNP SS GP 0.6A 150V TO92 - 2N5401RLRA
Order 'trans pnp ss gp 0.6a 150v to92 - 2N5401RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5401RLRAOSTR-ND.
TRANS PNP SS GP HV 300V TO92 - MPSA92RLRA
Order 'trans pnp ss gp hv 300v to92 - MPSA92RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA92RLRAOSCT-ND.
TRANS PNP SS GP HV 300V TO92 - MPSA92RLRA
Order 'trans pnp ss gp hv 300v to92 - MPSA92RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA92RLRAOSTR-ND.
TRANS PNP SS GP HV 200V TO92 - MPSA93
Order 'trans pnp ss gp hv 200v to92 - MPSA93' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA93OS-ND.
TRANS PNP SS GP 60V TO92 - MPS2907ARLRA
Order 'trans pnp ss gp 60v to92 - MPS2907ARLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2907ARLRAOSCT-ND.
TRANS PNP SS GP 60V TO92 - MPS2907ARLRA
Order 'trans pnp ss gp 60v to92 - MPS2907ARLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLRAOSTR-ND.
TRANS PNP SS GP 60V TO92 - MPS8598RLRA
Order 'trans pnp ss gp 60v to92 - MPS8598RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8598RLRAOSCT-ND.
Send this link via E-Mail
Help With This Screen