Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534
TRANSISTOR PNP GEN PURP TO-92 - MPS6534 - Discrete Semiconductor Products
| Digi-Key Part Number | MPS6534-ND |
2000 |
.05913 |
Extended Price
118.26 |
| Manufacturer Part Number | MPS6534 | |||
| Description | TRANSISTOR PNP GEN PURP TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS6534 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 50nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS6534 MPS6534 |
MPS6534 Specification Sheet
TRANSISTOR PNP GEN PURP TO-92 - MPS6534 (MPS6534-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534
Order 'transistor pnp gen purp to-92 - MPS6534' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6534-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 25V 625mW Fairchild Semiconductor PNP MPS3702
Order 'transistor pnp gen purp to-92 - MPS3702' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3702-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 30V 625mW Fairchild Semiconductor PNP MPS3703
Order 'transistor pnp gen purp to-92 - MPS3703' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3703-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor PNP MPS6518
Order 'transistor pnp gen purp to-92 - MPS6518' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6518-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 25V 625mW Fairchild Semiconductor PNP MPS6523
Order 'transistor pnp gen purp to-92 - MPS6523' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6523-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 25V 625mW Fairchild Semiconductor PNP MPS6562
Order 'transistor pnp gen purp to-92 - MPS6562' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6562-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 625mW Fairchild Semiconductor PNP MPS8598
Order 'transistor pnp gen purp to-92 - MPS8598' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS8598-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 625mW Fairchild Semiconductor PNP MPSA55
Order 'transistor pnp gen purp to-92 - MPSA55' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA55FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 625mW Fairchild Semiconductor PNP MPSA56RA
Order 'transistor pnp gen purp to-92 - MPSA56RA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA56RA-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 80V 1W Fairchild Semiconductor PNP MPSW56
Order 'transistor pnp gen purp to-226 - MPSW56' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSW56-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 30V 625mW Fairchild Semiconductor NPN MPS6513
Order 'transistor npn gen purp to-92 - MPS6513' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6513-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 25V 625mW Fairchild Semiconductor NPN MPS6521
Order 'transistor npn gen purp to-92 - MPS6521' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6521FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531
Order 'transistor npn gen purp to-92 - MPS6531' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6531-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 625mW Fairchild Semiconductor NPN MPS8098
Order 'transistor npn gen purp to-92 - MPS8098' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS8098-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 625mW Fairchild Semiconductor NPN MPSA05RA
Order 'transistor npn gen purp to-92 - MPSA05RA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA05RA-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 800mA 40V 625mW Fairchild Semiconductor PNP MPS6534
Send this link via E-Mail
Help With This Screen
