TRANSISTOR NPN GEN PURP TO-92 - MPS6531 - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531
| Digi-Key Part Number | MPS6531-ND |
2000 |
.05346 |
Extended Price
106.92 |
| Manufacturer Part Number | MPS6531 | |||
| Description | TRANSISTOR NPN GEN PURP TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS6531 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS6531 MPS6531 |
MPS6531 Specification Sheet
TRANSISTOR NPN GEN PURP TO-92 - MPS6531 (MPS6531-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531TRANSISTOR NPN GEN PURP TO-92 - MPS6531
Order 'transistor npn gen purp to-92 - MPS6531' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6531-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPS6513
Order 'transistor npn gen purp to-92 - MPS6513' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6513-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPS6521
Order 'transistor npn gen purp to-92 - MPS6521' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6521FS-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPS8098
Order 'transistor npn gen purp to-92 - MPS8098' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS8098-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPSA05RA
Order 'transistor npn gen purp to-92 - MPSA05RA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA05RA-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPSA06RA
Order 'transistor npn gen purp to-92 - MPSA06RA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA06RATR-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPSA20
Order 'transistor npn gen purp to-92 - MPSA20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA20FS-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPSL01
Order 'transistor npn gen purp to-92 - MPSL01' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSL01-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPSA06RA
Order 'transistor npn gen purp to-92 - MPSA06RA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MPSA06RACT-ND.
TRANSISTOR NPN GEN PURP TO-92 - MPSA06RA
Order 'transistor npn gen purp to-92 - MPSA06RA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MPSA06RADKR-ND.
TRANSISTOR NPN GEN PURP TO-226 - MPSW01
Order 'transistor npn gen purp to-226 - MPSW01' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSW01FS-ND.
TRANSISTOR NPN GEN PURP TO-226 - MPSW06
Order 'transistor npn gen purp to-226 - MPSW06' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSW06-ND.
TRANSISTOR NPN GEN PURP TO-226 - MPSW3725
Order 'transistor npn gen purp to-226 - MPSW3725' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSW3725-ND.
TRANSISTOR NPN GEN PURP SOT-23 - MMBTA05
Order 'transistor npn gen purp sot-23 - MMBTA05' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBTA05FS-ND.
TRANSISTOR NPN GEN PURP SOT-23 - MMBTA14
Order 'transistor npn gen purp sot-23 - MMBTA14' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBTA14FS-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW Fairchild Semiconductor NPN MPS6531
Send this link via E-Mail
Help With This Screen
