TRANS NPN SS 2A 60V TO92 - MPS651RLRAG - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 2A 60V 625mW ON Semiconductor (VA) NPN MPS651RLRAG
| Digi-Key Part Number | MPS651RLRAGOSCT-ND |
1 10 100 250 500 1000 |
.47000 .33300 .21860 .16396 .14904 .11923 |
Extended Price
0.47 3.33 21.86 40.99 74.52 119.23 |
| Manufacturer Part Number | MPS651RLRAG | |||
| Description | TRANS NPN SS 2A 60V TO92 | |||
| Quantity Available | 970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS651RLRAG |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 50mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A |
| Frequency - Transition | 75MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS651RLRAG MPS651RLRAG MPS651RLRAGOSCT ND MPS651RLRAGOSCTND MPS651RLRAGOSCT |
MPS651RLRAG Specification Sheet
TRANS NPN SS 2A 60V TO92 - MPS651RLRAG (MPS651RLRAGOSCT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 2A 60V 625mW ON Semiconductor (VA) NPN MPS651RLRAGTRANS NPN SS 2A 60V TO92 - MPS651RLRAG
Order 'trans npn ss 2a 60v to92 - MPS651RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS651RLRAGOSCT-ND.
TRANS NPN SS 2A 60V TO92 - MPS651RLRAG
Order 'trans npn ss 2a 60v to92 - MPS651RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS651RLRAGOSTR-ND.
TRANS NPN SS 2A 60V TO92 - MPS651RLRA
Order 'trans npn ss 2a 60v to92 - MPS651RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS651RLRAOSCT-ND.
TRANS NPN SS 2A 60V TO92 - MPS651RLRA
Order 'trans npn ss 2a 60v to92 - MPS651RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS651RLRAOSTR-ND.
TRANS NPN SS 2A 60V TO92 - MPS651RLRMG
Order 'trans npn ss 2a 60v to92 - MPS651RLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS651RLRMGOS-ND.
TRANS NPN SS GP 60V TO92 - MPS8098RLRA
Order 'trans npn ss gp 60v to92 - MPS8098RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8098RLRAOSCT-ND.
TRANS NPN SS GP 60V TO92 - MPSA05RLRA
Order 'trans npn ss gp 60v to92 - MPSA05RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA05RLRAOSCT-ND.
TRANS AMP PNP 2A 60V TO92 - MPS751RLRAG
Order 'trans amp pnp 2a 60v to92 - MPS751RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS751RLRAGOSCT-ND.
TRANS AMP PNP 2A 60V TO92 - MPS751RLRAG
Order 'trans amp pnp 2a 60v to92 - MPS751RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS751RLRAGOSDKR-ND.
TRANS NPN SS 2A 40V TO92 - MPS650G
Order 'trans npn ss 2a 40v to92 - MPS650G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS650GOS-ND.
TRANS NPN 30V 2A SOT23 - PBSS4230T,215
Order 'trans npn 30v 2a sot23 - PBSS4230T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4155-1-ND.
TRANS NPN 30V 2A SOT23 - PBSS4230T,215
Order 'trans npn 30v 2a sot23 - PBSS4230T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4155-6-ND.
TRANS NPN 40V 2A SOT23 - PBSS4240T,215
Order 'trans npn 40v 2a sot23 - PBSS4240T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4156-1-ND.
TRANS NPN 40V 2A SOT23 - PBSS4240T,215
Order 'trans npn 40v 2a sot23 - PBSS4240T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4156-6-ND.
TRANS NPN 20V 2A SOT23 - PBSS4320T,215
Order 'trans npn 20v 2a sot23 - PBSS4320T,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4157-1-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 2A 60V 625mW ON Semiconductor (VA) NPN MPS651RLRAG
Send this link via E-Mail
Help With This Screen
