TRANSISTOR AMP NPN SS GP TO-92 - MPS6514 - Discrete Semiconductor Products
| Digi-Key Part Number | MPS6514-ND |
2000 |
.05184 |
Extended Price
103.68 |
| Manufacturer Part Number | MPS6514 | |||
| Description | TRANSISTOR AMP NPN SS GP TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS6514 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS6514 MPS6514 |
MPS6514 Specification Sheet
TRANSISTOR AMP NPN SS GP TO-92 - MPS6514 (MPS6514-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR AMP NPN SS GP TO-92 - MPS6514
Order 'transistor amp npn ss gp to-92 - MPS6514' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6514-ND.
TRANSISTOR AMP NPN SS GP TO-92 - MPS6515
Order 'transistor amp npn ss gp to-92 - MPS6515' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6515-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3565
Order 'transistor amp npn ss gp to-92 - PN3565' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3565-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3566
Order 'transistor amp npn ss gp to-92 - PN3566' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3566-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3567
Order 'transistor amp npn ss gp to-92 - PN3567' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3567-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3569
Order 'transistor amp npn ss gp to-92 - PN3569' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3569-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN2907ABU
Order 'transistor amp pnp ss gp to-92 - PN2907ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907ABUFS-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN2907BU
Order 'transistor amp pnp ss gp to-92 - PN2907BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN2907-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN3638A
Order 'transistor amp pnp ss gp to-92 - PN3638A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3638A-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN3640
Order 'transistor amp pnp ss gp to-92 - PN3640' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3640-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN3644
Order 'transistor amp pnp ss gp to-92 - PN3644' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3644-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN3645
Order 'transistor amp pnp ss gp to-92 - PN3645' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3645-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN4122
Order 'transistor amp pnp ss gp to-92 - PN4122' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4122-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN4249
Order 'transistor amp pnp ss gp to-92 - PN4249' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4249-ND.
TRANSISTOR AMP PNP SS GP TO-92 - PN4917
Order 'transistor amp pnp ss gp to-92 - PN4917' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4917-ND.
Send this link via E-Mail
Help With This Screen