TRANS NPN SS GP 25V TO92 - MPS5172
| Digi-Key Part Number | MPS5172OS-ND |
15000 |
.03740 |
Extended Price
561.00 |
| Manufacturer Part Number | MPS5172 | |||
| Description | TRANS NPN SS GP 25V TO92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPS5172 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPS5172 MPS5172 MPS5172OS ND MPS5172OSND MPS5172OS |
MPS5172 Specification Sheet
TRANS NPN SS GP 25V TO92 - MPS5172 (MPS5172OS-ND)
Related parts :TRANS NPN SS GP 25V TO92 - MPS5172
Order 'trans npn ss gp 25v to92 - MPS5172' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS5172OS-ND.
TRANS NPN SS GP 25V TO92 - MPS4124RLRA
Order 'trans npn ss gp 25v to92 - MPS4124RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4124RLRAOSCT-ND.
TRANS NPN SS GP 25V TO92 - MPS4124RLRA
Order 'trans npn ss gp 25v to92 - MPS4124RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS4124RLRAOSTR-ND.
TRANS NPN SS GP 25V TO92 - MPS6560
Order 'trans npn ss gp 25v to92 - MPS6560' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6560OS-ND.
TRANS NPN SS GP 25V TO92 - MPS6601
Order 'trans npn ss gp 25v to92 - MPS6601' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6601OS-ND.
TRANS NPN SS GP 350V TO92 - 2N6517
Order 'trans npn ss gp 350v to92 - 2N6517' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6517OS-ND.
TRANS NPN SS GP 40V TO92 - MPS2222ARLRA
Order 'trans npn ss gp 40v to92 - MPS2222ARLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2222ARLRAOSCT-ND.
TRANS NPN SS GP 40V TO92 - MPS2222ARLRA
Order 'trans npn ss gp 40v to92 - MPS2222ARLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2222ARLRAOSTR-ND.
TRANS NPN SS GP 30V TO92 - MPS2222
Order 'trans npn ss gp 30v to92 - MPS2222' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2222OS-ND.
TRANS PNP SS GP 25V TO92 - MPS3638A
Order 'trans pnp ss gp 25v to92 - MPS3638A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS3638AOS-ND.
TRANS PNP SS GP 25V TO92 - MPS4126RLRA
Order 'trans pnp ss gp 25v to92 - MPS4126RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4126RLRAOSCT-ND.
TRANS PNP SS GP 25V TO92 - MPS4126RLRA
Order 'trans pnp ss gp 25v to92 - MPS4126RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS4126RLRAOSTR-ND.
TRANS NPN SS GP 40V TO92 - MPS6602
Order 'trans npn ss gp 40v to92 - MPS6602' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6602OS-ND.
TRANS NPN SS GP 80V TO92 - MPS6717
Order 'trans npn ss gp 80v to92 - MPS6717' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6717OS-ND.
TRANS NPN SS GP 60V TO92 - MPS8098RLRA
Order 'trans npn ss gp 60v to92 - MPS8098RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8098RLRAOSCT-ND.
Send this link via E-Mail
Help With This Screen