MODULE POWER ENTRY W/FILTER 6A - 6EH4 - Connectors
| Digi-Key Part Number | CCM1607-ND |
1 25 50 100 250 500 1000 |
18.78000 13.14000 11.95000 10.97000 10.11996 9.38998 8.73002 |
Extended Price
18.78 328.50 597.50 1097.00 2529.99 4694.99 8730.02 |
| Manufacturer Part Number | 6EH4 | |||
| Description | MODULE POWER ENTRY W/FILTER 6A | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6EH4 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Features | - |
| Filter Type | Medical RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6EH4 6EH4 CCM1607 ND CCM1607ND CCM1607 |
6EH4 Specification Sheet
MODULE POWER ENTRY W/FILTER 6A - 6EH4 (CCM1607-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY W/FILTER 6A - 6EH4
Order 'module power entry w/filter 6a - 6EH4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1607-ND.
MODULE POWER ENTRY MED FLANGE 6A - 6CHE1
Order 'module power entry med flange 6a - 6CHE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6CHE1-ND.
MODULE POWER ENTRY CHOKE .250 6A - 6EGG1C-1
Order 'module power entry choke .250 6a - 6EGG1C-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EGG1C-1-ND.
MODULE POWER ENTRY CHOKE .250 6A - 6EGG1C-2
Order 'module power entry choke .250 6a - 6EGG1C-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EGG1C-2-ND.
MODULE POWER ENTRY WIRE LEAD 6A - 6EGG8-2
Order 'module power entry wire lead 6a - 6EGG8-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EGG8-2-ND.
MODULE POWER ENTRY WIRE LEAD 6A - 6EGG8C-1
Order 'module power entry wire lead 6a - 6EGG8C-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EGG8C-1-ND.
MODULE POWER ENTRY WIRE LEAD 6A - 6EGG8C-2
Order 'module power entry wire lead 6a - 6EGG8C-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EGG8C-2-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM1C
Order 'module power entry snap-in 6a - 6VM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM1C-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM4C
Order 'module power entry snap-in 6a - 6VM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM4C-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EDL1SM
Order 'module power entry flange sw 6a - 6EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1058-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EDL4CM
Order 'module power entry snap in 6a - 6EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1061-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EHL1SM
Order 'module power entry flange sw 6a - 6EHL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1062-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EHL4CM
Order 'module power entry snap in 6a - 6EHL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1065-ND.
MODULE POWER ENTRY FAST TERM 6A - 6EF1F
Order 'module power entry fast term 6a - 6EF1F' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1102-ND.
MODULE POWER ENTRY RT/TERM 6A - 6EF2F
Order 'module power entry rt/term 6a - 6EF2F' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1106-ND.
Send this link via E-Mail
Help With This Screen