TRANS PNP SS 40V LN TO92 - MPS4250ARLRM - Discrete Semiconductor Products
| Digi-Key Part Number | MPS4250ARLRMOSCT-ND |
10 100 250 500 1000 |
.21000 .13650 .09452 .06826 .05670 |
Extended Price
2.10 13.65 23.63 34.13 56.70 |
| Manufacturer Part Number | MPS4250ARLRM | |||
| Description | TRANS PNP SS 40V LN TO92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPS4250ARLRM |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 10mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 0.5mA, 10mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPS4250ARLRM MPS4250ARLRM MPS4250ARLRMOSCT ND MPS4250ARLRMOSCTND MPS4250ARLRMOSCT |
MPS4250ARLRM Specification Sheet
TRANS PNP SS 40V LN TO92 - MPS4250ARLRM (MPS4250ARLRMOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP SS 40V LN TO92 - MPS4250ARLRM
Order 'trans pnp ss 40v ln to92 - MPS4250ARLRM' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4250ARLRMOSCT-ND.
TRANS PNP SS 40V LN TO92 - MPS4250ARLRM
Order 'trans pnp ss 40v ln to92 - MPS4250ARLRM' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS4250ARLRMOSTB-ND.
TRANS PNP SS 40V LN TO92 - MPS4250ARLRMG
Order 'trans pnp ss 40v ln to92 - MPS4250ARLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS4250ARLRMGOS-ND.
TRANS PNP SS GP 350V TO92 - 2N6520RLRA
Order 'trans pnp ss gp 350v to92 - 2N6520RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N6520RLRAOSCT-ND.
TRANS PNP SS GP 60V TO92 - MPS2907ARLRA
Order 'trans pnp ss gp 60v to92 - MPS2907ARLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2907ARLRAOSCT-ND.
TRANS PNP SS GP 25V TO92 - MPS4126RLRA
Order 'trans pnp ss gp 25v to92 - MPS4126RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4126RLRAOSCT-ND.
TRANS PNP SS GP 60V TO92 - MPS8598RLRA
Order 'trans pnp ss gp 60v to92 - MPS8598RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8598RLRAOSCT-ND.
TRANS PNP SS GP 80V TO92 - MPS8599RLRA
Order 'trans pnp ss gp 80v to92 - MPS8599RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8599RLRAOSCT-ND.
TRANS NPN SS 45V LN TO92 - MPSA18RLRAG
Order 'trans npn ss 45v ln to92 - MPSA18RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA18RLRAGOSCT-ND.
TRANS NPN SS 45V LN TO92 - MPSA18RLRA
Order 'trans npn ss 45v ln to92 - MPSA18RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA18RLRAOSCT-ND.
TRANS PNP SS GP 60V TO92 - MPSA55RLRA
Order 'trans pnp ss gp 60v to92 - MPSA55RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA55RLRAOSCT-ND.
TRANS PNP SS GP 80V TO92 - MPSA56RLRA
Order 'trans pnp ss gp 80v to92 - MPSA56RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA56RLRAOSCT-ND.
TRANS PNP SS GP 200MA 40V TO92 - 2N3906RLRA
Order 'trans pnp ss gp 200ma 40v to92 - 2N3906RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N3906RLRAOSCT-ND.
TRANS PNP SS GP 0.6A 150V TO92 - 2N5401RLRA
Order 'trans pnp ss gp 0.6a 150v to92 - 2N5401RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5401RLRAOSCT-ND.
TRANS PNP SS 40V HI CURRENT TO92 - MPS750G
Order 'trans pnp ss 40v hi current to92 - MPS750G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS750GOS-ND.
Send this link via E-Mail
Help With This Screen