Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN SS GP 25V TO92 - MPS4124RLRA - Discrete Semiconductor Products

Digi-Key Part Number MPS4124RLRAOSCT-ND
Price Break
10
100
250
500
1000
Unit Price
.21400
.13910
.09632
.06956
.05778
Extended Price
2.14
13.91
24.08
34.78
57.78
Manufacturer Part NumberMPS4124RLRA
DescriptionTRANS NPN SS GP 25V TO92
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationMPS4124RLRA
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)25V
Current - Collector (Ic) (Max)200mA
Power - Max625mW
DC Current Gain (hFE) (Min) @ Ic, Vce120 @ 2mA, 1V
Vce Saturation (Max) @ Ib, Ic300mV @ 5mA, 50mA
Frequency - Transistion170MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MPS4124RLRA
MPS4124RLRA
MPS4124RLRAOSCT ND
MPS4124RLRAOSCTND
MPS4124RLRAOSCT

MPS4124RLRA Specification Sheet

Image of TRANS NPN SS GP 25V TO92 - MPS4124RLRA

TRANS NPN SS GP 25V TO92 - MPS4124RLRA (MPS4124RLRAOSCT-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANS NPN SS GP 25V TO92 - MPS4124RLRA
 Order 'trans npn ss gp 25v to92 - MPS4124RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4124RLRAOSCT-ND.
TRANS NPN SS GP 25V TO92 - MPS4124RLRA
 Order 'trans npn ss gp 25v to92 - MPS4124RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS4124RLRAOSTR-ND.
TRANS NPN SS GP 40V TO92 - MPS2222ARLRA
 Order 'trans npn ss gp 40v to92 - MPS2222ARLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2222ARLRAOSCT-ND.
TRANS PNP SS GP 25V TO92 - MPS4126RLRA
 Order 'trans pnp ss gp 25v to92 - MPS4126RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4126RLRAOSCT-ND.
TRANS NPN SS GP 25V TO92 - MPS5172
 Order 'trans npn ss gp 25v to92 - MPS5172' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS5172OS-ND.
TRANS NPN SS GP 25V TO92 - MPS6560
 Order 'trans npn ss gp 25v to92 - MPS6560' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6560OS-ND.
TRANS NPN SS GP 25V TO92 - MPS6601
 Order 'trans npn ss gp 25v to92 - MPS6601' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6601OS-ND.
TRANS NPN SS GP 60V TO92 - MPS8098RLRA
 Order 'trans npn ss gp 60v to92 - MPS8098RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8098RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPS8099RLRA
 Order 'trans npn ss gp 80v to92 - MPS8099RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8099RLRAOSCT-ND.
TRANS NPN SS GP 60V TO92 - MPSA05RLRA
 Order 'trans npn ss gp 60v to92 - MPSA05RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA05RLRAOSCT-ND.
TRANS NPN SS GP 80V TO92 - MPSA06RLRA
 Order 'trans npn ss gp 80v to92 - MPSA06RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA06RLRAOSCT-ND.
TRANS NPN SS GP 400V TO92 - MPSA44RLRA
 Order 'trans npn ss gp 400v to92 - MPSA44RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA44RLRAOSCT-ND.
TRANS NPN SS GP 600MA 40V TO92 - 2N4401RLRA
 Order 'trans npn ss gp 600ma 40v to92 - 2N4401RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N4401RLRAOSCT-ND.
TRANS NPN SS GP 0.6A 160V TO92 - 2N5551RLRA
 Order 'trans npn ss gp 0.6a 160v to92 - 2N5551RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N5551RLRAOSCT-ND.
TRANS NPN SS GP 500MA 300V TO92 - MPSA42RLRA
 Order 'trans npn ss gp 500ma 300v to92 - MPSA42RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA42RLRAOSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN SS GP 1W 80V TO92 - MPSW06RLRA Next: TRANS NPN SS GP 25V TO92 - MPS4124RLRA