NPN SS GP AMP TRANSISTOR TO92 - MPS2924
| Digi-Key Part Number | MPS2924-ND |
1 25 100 250 500 1000 5000 10000 |
.41000 .33080 .22680 .17012 .13230 .11340 .10080 .09450 |
Extended Price
0.41 8.27 22.68 42.53 66.15 113.40 504.00 945.00 |
| Manufacturer Part Number | MPS2924 | |||
| Description | NPN SS GP AMP TRANSISTOR TO92 | |||
| Quantity Available | 3195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPS2924 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPS2924 MPS2924 |
MPS2924 Specification Sheet
NPN SS GP AMP TRANSISTOR TO92 - MPS2924 (MPS2924-ND)
Related parts :NPN SS GP AMP TRANSISTOR TO92 - MPS2924
Order 'npn ss gp amp transistor to92 - MPS2924' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS2924-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS3392
Order 'npn ss gp amp transistor to92 - MPS3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS3392-ND.
NPN SS GP AMP TRANSISTOR TO92 - PN5135
Order 'npn ss gp amp transistor to92 - PN5135' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5135-ND.
NPN SS GP AMP TRANSISTOR TO92 - MPS6561
Order 'npn ss gp amp transistor to92 - MPS6561' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6561-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN3251
Order 'pnp ss gp amp transistor to92 - PN3251' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3251-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN4121
Order 'pnp ss gp amp transistor to92 - PN4121' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN4121-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN5142
Order 'pnp ss gp amp transistor to92 - PN5142' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5142-ND.
PNP SS GP AMP TRANSISTOR TO92 - PN5139
Order 'pnp ss gp amp transistor to92 - PN5139' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN5139-ND.
PNP SS GP AMP TRANSISTOR - 2N4033
Order 'pnp ss gp amp transistor - 2N4033' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4033FS-ND.
TRANSISTOR AMP NPN SS GP TO-92 - MPS6514
Order 'transistor amp npn ss gp to-92 - MPS6514' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6514-ND.
TRANSISTOR AMP NPN SS GP TO-92 - MPS6515
Order 'transistor amp npn ss gp to-92 - MPS6515' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPS6515-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3565
Order 'transistor amp npn ss gp to-92 - PN3565' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3565-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3566
Order 'transistor amp npn ss gp to-92 - PN3566' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3566-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3567
Order 'transistor amp npn ss gp to-92 - PN3567' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3567-ND.
TRANSISTOR AMP NPN SS GP TO-92 - PN3569
Order 'transistor amp npn ss gp to-92 - PN3569' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number PN3569-ND.
Send this link via E-Mail
Help With This Screen
