Transistor (bjt) - Single Discrete Semiconductor Product 600mA 30V 625mW ON Semiconductor NPN MPS2222G
TRANS NPN GP SS 30V TO92 - MPS2222G - Discrete Semiconductor Products
| Digi-Key Part Number | MPS2222GOS-ND |
1 10 100 250 500 1000 2500 5000 |
.39000 .26900 .12550 .08964 .06814 .04841 .04214 .03586 |
Extended Price
0.39 2.69 12.55 22.41 34.07 48.41 105.35 179.30 |
| Manufacturer Part Number | MPS2222G | |||
| Description | TRANS NPN GP SS 30V TO92 | |||
| Quantity Available | 7208 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS2222G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA |
| Frequency - Transition | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS2222G MPS2222G MPS2222GOS ND MPS2222GOSND MPS2222GOS |
TRANS NPN GP SS 30V TO92 - MPS2222G (MPS2222GOS-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 600mA 30V 625mW ON Semiconductor NPN MPS2222GTransistor (bjt) - Single Discrete Semiconductor Product 600mA 30V 625mW ON Semiconductor NPN MPS2222G
Order 'trans npn gp ss 30v to92 - MPS2222G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2222GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 625mW ON Semiconductor (VA) NPN - Darlington MPSA13RLRAG
Order 'trans npn darl ss 30v to92 - MPSA13RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA13RLRAGOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 625mW ON Semiconductor NPN - Darlington MPSA13RLRAG
Order 'trans npn darl ss 30v to92 - MPSA13RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRAGOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 625mW ON Semiconductor (VA) NPN - Darlington MPSA13RLRA
Order 'trans npn darl ss 30v to92 - MPSA13RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA13RLRAOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 625mW ON Semiconductor NPN - Darlington MPSA13RLRA
Order 'trans npn darl ss 30v to92 - MPSA13RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRAOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 625mW ON Semiconductor (VA) NPN - Darlington MPSA14RLRA
Order 'trans npn darl ss 30v to92 - MPSA14RLRA' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA14RLRAOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 30V 625mW ON Semiconductor NPN - Darlington MPSA14RLRA
Order 'trans npn darl ss 30v to92 - MPSA14RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA14RLRAOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 350V 625mW ON Semiconductor NPN 2N6517G
Order 'trans npn gp ss 350v to92 - 2N6517G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6517GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 625mW ON Semiconductor (VA) NPN MPS2222ARLRAG
Order 'trans npn gp ss 40v to92 - MPS2222ARLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS2222ARLRAGOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 625mW ON Semiconductor NPN MPS2222ARLRAG
Order 'trans npn gp ss 40v to92 - MPS2222ARLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2222ARLRAGOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 25V 625mW ON Semiconductor (VA) NPN MPS4124RLRAG
Order 'trans npn gp ss 25v to92 - MPS4124RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4124RLRAGOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 25V 625mW ON Semiconductor NPN MPS5172G
Order 'trans npn gp ss 25v to92 - MPS5172G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS5172GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 25V 625mW ON Semiconductor NPN MPS6560G
Order 'trans npn gp ss 25v to92 - MPS6560G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6560GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 25V 625mW ON Semiconductor NPN MPS6601G
Order 'trans npn gp ss 25v to92 - MPS6601G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6601GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 625mW ON Semiconductor NPN MPS6602G
Order 'trans npn gp ss 40v to92 - MPS6602G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6602GOS-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 600mA 30V 625mW ON Semiconductor NPN MPS2222G
Send this link via E-Mail
Help With This Screen
