115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSSSX0
CONN POWER ENTRY W/FILTER 10AMP - PE0SSSSX0 - Filters
| Digi-Key Part Number | CCM1384-ND |
1 25 50 100 250 500 1000 |
20.72000 18.85520 17.30120 15.95440 14.81480 13.77880 12.95000 |
Extended Price
20.72 471.38 865.06 1595.44 3703.70 6889.40 12950.00 |
| Manufacturer Part Number | PE0SSSSX0 | |||
| Description | CONN POWER ENTRY W/FILTER 10AMP | |||
| Quantity Available | 281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE0SSSSX0 |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 10A |
| Voltage | 115VAC |
| Features | Fuse Holder, Switches, On/Off, Non-Illuminated, Voltage Selector |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE0SSSSX0 PE0SSSSX0 CCM1384 ND CCM1384ND CCM1384 |
PE0SSSSX0 Specification Sheet
CONN POWER ENTRY W/FILTER 10AMP - PE0SSSSX0 (CCM1384-ND) - Filters
Related parts 115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSSSX0115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSSSX0
Order 'conn power entry w/filter 10amp - PE0SSSSX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1384-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0S0SSXA
Order 'conn power entry w/filter 10amp - PS0S0SSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1379-ND.
250VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000SSXB
Order 'conn power entry w/filter 10amp - PS000SSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1380-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS000SS3B
Order 'conn power entry w/filter 3amp - PS000SS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1376-ND.
115VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0SXSS30
Order 'conn power entry w/filter 3amp - PS0SXSS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1377-ND.
115VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0SXSS60
Order 'conn power entry w/filter 6amp - PS0SXSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1378-ND.
115VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0SXDS60
Order 'conn power entry w/filter 6amp - PS0SXDS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1381-ND.
250VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PS0S0SS6A
Order 'conn power entry w/filter 6amp - PS0S0SS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1382-ND.
115VAC 6A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSSS60
Order 'conn power entry w/filter 6amp - PE0SSSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1383-ND.
250VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0S0SS30
Order 'conn power entry w/filter 3amp - PE0S0SS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1385-ND.
120VAC 3A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics 3EZLA2S
Order 'module power entry 3a filter - 3EZLA2S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1731-ND.
250VAC 3A Power Entry - Module Filter Custom Connection Tyco Electronics PE000SD3D
Order 'module pwr entry fuse filter 3a - PE000SD3D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SD3D-ND.
250VAC 6A Power Entry - Module Filter Custom Connection Tyco Electronics PE000SD6D
Order 'module pwr entry fuse filter 6a - PE000SD6D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SD6D-ND.
250VAC 10A Power Entry - Module Filter Custom Connection Tyco Electronics PE000SDXD
Order 'module pwr entry fuse filter 10a - PE000SDXD' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE000SDXD-ND.
250VAC 3A Power Entry - Module Filter Custom Connection Tyco Electronics PS000SD3D
Order 'module pwr entry fuse filter 3a - PS000SD3D' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS000SD3D-ND.
Options for 115VAC 10A Power Entry - Module Filter IEC 320-C14 (Male Pins) Tyco Electronics PE0SSSSX0
Send this link via E-Mail
Help With This Screen
