CONN POWER ENTRY W/FILTER 6AMP - PE0SSSS60 - Filters
| Digi-Key Part Number | CCM1383-ND |
1 25 50 100 250 500 1000 |
19.32000 17.58120 16.13220 14.87640 13.81380 12.84780 12.07500 |
Extended Price
19.32 439.53 806.61 1487.64 3453.45 6423.90 12075.00 |
| Manufacturer Part Number | PE0SSSS60 | |||
| Description | CONN POWER ENTRY W/FILTER 6AMP | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE0SSSS60 |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 115VAC |
| Features | Fuse Holder, Switches, On/Off, Non-Illuminated, Voltage Selector |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PE0SSSS60 PE0SSSS60 CCM1383 ND CCM1383ND CCM1383 |
PE0SSSS60 Specification Sheet
CONN POWER ENTRY W/FILTER 6AMP - PE0SSSS60 (CCM1383-ND) - Filters
Related parts Filters :CONN POWER ENTRY W/FILTER 6AMP - PE0SSSS60
Order 'conn power entry w/filter 6amp - PE0SSSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1383-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0SXSS60
Order 'conn power entry w/filter 6amp - PS0SXSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1378-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0SXDS60
Order 'conn power entry w/filter 6amp - PS0SXDS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1381-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0S0SS6A
Order 'conn power entry w/filter 6amp - PS0S0SS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1382-ND.
CONN POWER ENTRY W/FILTER 3AMP - PS000SS3B
Order 'conn power entry w/filter 3amp - PS000SS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1376-ND.
CONN POWER ENTRY W/FILTER 3AMP - PS0SXSS30
Order 'conn power entry w/filter 3amp - PS0SXSS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1377-ND.
CONN POWER ENTRY W/FILTER 10AMP - PS0S0SSXA
Order 'conn power entry w/filter 10amp - PS0S0SSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1379-ND.
CONN POWER ENTRY W/FILTER 10AMP - PS000SSXB
Order 'conn power entry w/filter 10amp - PS000SSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1380-ND.
CONN POWER ENTRY W/FILTER 10AMP - PE0SSSSX0
Order 'conn power entry w/filter 10amp - PE0SSSSX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1384-ND.
CONN POWER ENTRY W/FILTER 3AMP - PE0S0SS30
Order 'conn power entry w/filter 3amp - PE0S0SS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1385-ND.
MODULE POWER ENTRY 3A FILTER - 3EZLA2S
Order 'module power entry 3a filter - 3EZLA2S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1731-ND.
MODULE POWER ENTRY W/FILTER 6A - 6EH4
Order 'module power entry w/filter 6a - 6EH4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1607-ND.
CONN PWR ENTRY W/FILTER 10 AMP - PS0S0DSXB
Order 'conn pwr entry w/filter 10 amp - PS0S0DSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1721-ND.
CONN POWER ENTRY MODULAR 3AMP - PE0SXSH3B
Order 'conn power entry modular 3amp - PE0SXSH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXSH3B-ND.
MODULE POWER ENTRY SNAP-IN 6AMP - PS00SDH6B
Order 'module power entry snap-in 6amp - PS00SDH6B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PS00SDH6B-ND.
Send this link via E-Mail
Help With This Screen
