CONN POWER ENTRY W/FILTER 6AMP - PS0S0SS6A - Filters
| Digi-Key Part Number | CCM1382-ND |
1 25 50 100 250 500 1000 |
20.26000 18.43680 16.91720 15.60020 14.48592 13.47290 12.66250 |
Extended Price
20.26 460.92 845.86 1560.02 3621.48 6736.45 12662.50 |
| Manufacturer Part Number | PS0S0SS6A | |||
| Description | CONN POWER ENTRY W/FILTER 6AMP | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS0S0SS6A |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 6A |
| Voltage | 250VAC |
| Features | Fuse Holder, Shielded, Switch On/Off, Non-Illuminated |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS0S0SS6A PS0S0SS6A CCM1382 ND CCM1382ND CCM1382 |
PS0S0SS6A Specification Sheet
CONN POWER ENTRY W/FILTER 6AMP - PS0S0SS6A (CCM1382-ND) - Filters
Related parts Filters :CONN POWER ENTRY W/FILTER 6AMP - PS0S0SS6A
Order 'conn power entry w/filter 6amp - PS0S0SS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1382-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0SXSS60
Order 'conn power entry w/filter 6amp - PS0SXSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1378-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0SXDS60
Order 'conn power entry w/filter 6amp - PS0SXDS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1381-ND.
CONN POWER ENTRY W/FILTER 6AMP - PE0SSSS60
Order 'conn power entry w/filter 6amp - PE0SSSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1383-ND.
CONN POWER ENTRY W/FILTER 3AMP - PS000SS3B
Order 'conn power entry w/filter 3amp - PS000SS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1376-ND.
CONN POWER ENTRY W/FILTER 3AMP - PS0SXSS30
Order 'conn power entry w/filter 3amp - PS0SXSS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1377-ND.
CONN POWER ENTRY W/FILTER 10AMP - PS0S0SSXA
Order 'conn power entry w/filter 10amp - PS0S0SSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1379-ND.
CONN POWER ENTRY W/FILTER 10AMP - PS000SSXB
Order 'conn power entry w/filter 10amp - PS000SSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1380-ND.
CONN POWER ENTRY W/FILTER 10AMP - PE0SSSSX0
Order 'conn power entry w/filter 10amp - PE0SSSSX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1384-ND.
CONN POWER ENTRY W/FILTER 3AMP - PE0S0SS30
Order 'conn power entry w/filter 3amp - PE0S0SS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1385-ND.
MODULE POWER ENTRY 3A FILTER - 3EZLA2S
Order 'module power entry 3a filter - 3EZLA2S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1731-ND.
MODULE POWER ENTRY DPST 3A - 3EXLA2S
Order 'module power entry dpst 3a - 3EXLA2S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3EXLA2S-ND.
MODULE POWER ENTRY 3A FCC 4V - 3EXM4
Order 'module power entry 3a fcc 4v - 3EXM4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1030-ND.
MODULE POWER ENTRY 3A FCC 4V SW - 3EXM4S
Order 'module power entry 3a fcc 4v sw - 3EXM4S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1031-ND.
MODULE POWER ENTRY 3A VDE 4V - 3EZM4
Order 'module power entry 3a vde 4v - 3EZM4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1032-ND.
Send this link via E-Mail
Help With This Screen
