TRANSISTOR NPN 160V SOT323 - MMST5551-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | MMST5551-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.11050 .10400 .09425 .08645 .08288 .08125 |
Extended Price
331.50 624.00 1131.00 2334.15 4226.88 8287.50 |
| Manufacturer Part Number | MMST5551-7-F | |||
| Description | TRANSISTOR NPN 160V SOT323 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMST5551-7-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 160V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMST5551 7 F MMST55517F MMST5551 FDITR ND MMST5551FDITRND MMST5551-FDITR |
MMST5551-7-F Specification Sheet
TRANSISTOR NPN 160V SOT323 - MMST5551-7-F (MMST5551-FDITR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 160V SOT323 - MMST5551-7-F
Order 'transistor npn 160v sot323 - MMST5551-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST5551-FDICT-ND.
TRANSISTOR NPN 160V SOT323 - MMST5551-7-F
Order 'transistor npn 160v sot323 - MMST5551-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST5551-FDITR-ND.
TRANSISTOR NPN 160V SOT323 - MMST5551-7-F
Order 'transistor npn 160v sot323 - MMST5551-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST5551-FDIDKR-ND.
TRANSISTOR NPN 25V SOT323 - MMST4124-7-F
Order 'transistor npn 25v sot323 - MMST4124-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4124-FDICT-ND.
TRANSISTOR NPN 25V SOT323 - MMST4124-7-F
Order 'transistor npn 25v sot323 - MMST4124-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST4124-FDITR-ND.
TRANSISTOR NPN 40V SOT323 - MMST4401-7-F
Order 'transistor npn 40v sot323 - MMST4401-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4401-FDICT-ND.
TRANSISTOR NPN 40V SOT323 - MMST4401-7-F
Order 'transistor npn 40v sot323 - MMST4401-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST4401-FDITR-ND.
TRANSISTOR NPN 60V SOT323 - MMSTA05-7-F
Order 'transistor npn 60v sot323 - MMSTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA05-FDICT-ND.
TRANSISTOR NPN 60V SOT323 - MMSTA05-7-F
Order 'transistor npn 60v sot323 - MMSTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSTA05-FDITR-ND.
TRANSISTOR NPN 80V SOT323 - MMSTA06-7-F
Order 'transistor npn 80v sot323 - MMSTA06-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA06-FDICT-ND.
TRANSISTOR NPN 80V SOT323 - MMSTA06-7-F
Order 'transistor npn 80v sot323 - MMSTA06-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSTA06-FDITR-ND.
TRANSISTOR NPN 300V SOT323 - MMSTA42-7-F
Order 'transistor npn 300v sot323 - MMSTA42-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA42-FDICT-ND.
TRANSISTOR NPN 300V SOT323 - MMSTA42-7-F
Order 'transistor npn 300v sot323 - MMSTA42-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSTA42-FDITR-ND.
TRANSISTOR NPN 300V SOT323 - MMSTA42-7-F
Order 'transistor npn 300v sot323 - MMSTA42-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA42-FDIDKR-ND.
TRANSISTOR NPN 60V SOT323 - MMSTA05-7-F
Order 'transistor npn 60v sot323 - MMSTA05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA05-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen