TRANSISTOR NPN 160V SOT-323 - MMST5551-7
| Digi-Key Part Number | MMST5551DITR-ND |
30000 |
.08645 |
Extended Price
2593.50 |
| Manufacturer Part Number | MMST5551-7 | |||
| Description | TRANSISTOR NPN 160V SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMST5551-7 |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 160V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMST5551 7 MMST55517 MMST5551DITR ND MMST5551DITRND MMST5551DITR |
MMST5551-7 Specification Sheet
TRANSISTOR NPN 160V SOT-323 - MMST5551-7 (MMST5551DITR-ND)
Related parts:TRANSISTOR NPN 160V SOT-323 - MMST5551-7
Order 'transistor npn 160v sot-323 - MMST5551-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST5551DICT-ND.
TRANSISTOR NPN 160V SOT-323 - MMST5551-7
Order 'transistor npn 160v sot-323 - MMST5551-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST5551DITR-ND.
TRANSISTOR NPN 40V SOT-323 - MMST2222A-7
Order 'transistor npn 40v sot-323 - MMST2222A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST2222ADICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST2222A-7
Order 'transistor npn 40v sot-323 - MMST2222A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST2222ADITR-ND.
TRANSISTOR NPN 40V SOT-323 - MMST3904-7
Order 'transistor npn 40v sot-323 - MMST3904-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST3904DICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST3904-7
Order 'transistor npn 40v sot-323 - MMST3904-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST3904DITR-ND.
TRANSISTOR NPN 25V SOT-323 - MMST4124-7
Order 'transistor npn 25v sot-323 - MMST4124-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4124DICT-ND.
TRANSISTOR NPN 25V SOT-323 - MMST4124-7
Order 'transistor npn 25v sot-323 - MMST4124-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST4124DITR-ND.
TRANSISTOR NPN 40V SOT-323 - MMST4401-7
Order 'transistor npn 40v sot-323 - MMST4401-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4401DICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST4401-7
Order 'transistor npn 40v sot-323 - MMST4401-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST4401DITR-ND.
TRANSISTOR NPN 60V SOT-323 - MMSTA05-7
Order 'transistor npn 60v sot-323 - MMSTA05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA05DICT-ND.
TRANSISTOR NPN 60V SOT-323 - MMSTA05-7
Order 'transistor npn 60v sot-323 - MMSTA05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSTA05DITR-ND.
TRANSISTOR NPN 80V SOT-323 - MMSTA06-7
Order 'transistor npn 80v sot-323 - MMSTA06-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA06DICT-ND.
TRANSISTOR NPN 80V SOT-323 - MMSTA06-7
Order 'transistor npn 80v sot-323 - MMSTA06-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSTA06DITR-ND.
TRANSISTOR NPN 300V SOT-323 - MMSTA42-7
Order 'transistor npn 300v sot-323 - MMSTA42-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSTA42DICT-ND.
Send this link via E-Mail
Help With This Screen