CONN POWER ENTRY W/FILTER 3AMP - PS0SXSS30 - Filters
| Digi-Key Part Number | CCM1377-ND |
1 25 50 100 250 500 1000 |
17.78000 16.18000 14.84640 13.69060 12.71272 11.82370 11.11250 |
Extended Price
17.78 404.50 742.32 1369.06 3178.18 5911.85 11112.50 |
| Manufacturer Part Number | PS0SXSS30 | |||
| Description | CONN POWER ENTRY W/FILTER 3AMP | |||
| Quantity Available | 149 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS0SXSS30 |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Current | 3A |
| Voltage | 115VAC |
| Features | Fuse Holder, Switches, On/Off, Non-Illuminated, Voltage Selector |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS0SXSS30 PS0SXSS30 CCM1377 ND CCM1377ND CCM1377 |
PS0SXSS30 Specification Sheet
CONN POWER ENTRY W/FILTER 3AMP - PS0SXSS30 (CCM1377-ND) - Filters
Related parts Filters :CONN POWER ENTRY W/FILTER 3AMP - PS0SXSS30
Order 'conn power entry w/filter 3amp - PS0SXSS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1377-ND.
CONN POWER ENTRY W/FILTER 3AMP - PS000SS3B
Order 'conn power entry w/filter 3amp - PS000SS3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1376-ND.
CONN POWER ENTRY W/FILTER 3AMP - PE0S0SS30
Order 'conn power entry w/filter 3amp - PE0S0SS30' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1385-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0SXSS60
Order 'conn power entry w/filter 6amp - PS0SXSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1378-ND.
CONN POWER ENTRY W/FILTER 10AMP - PS0S0SSXA
Order 'conn power entry w/filter 10amp - PS0S0SSXA' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1379-ND.
CONN POWER ENTRY W/FILTER 10AMP - PS000SSXB
Order 'conn power entry w/filter 10amp - PS000SSXB' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1380-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0SXDS60
Order 'conn power entry w/filter 6amp - PS0SXDS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1381-ND.
CONN POWER ENTRY W/FILTER 6AMP - PS0S0SS6A
Order 'conn power entry w/filter 6amp - PS0S0SS6A' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1382-ND.
CONN POWER ENTRY W/FILTER 6AMP - PE0SSSS60
Order 'conn power entry w/filter 6amp - PE0SSSS60' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1383-ND.
CONN POWER ENTRY W/FILTER 10AMP - PE0SSSSX0
Order 'conn power entry w/filter 10amp - PE0SSSSX0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1384-ND.
MODULE POWER ENTRY 3A FILTER - 3EZLA2S
Order 'module power entry 3a filter - 3EZLA2S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1731-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS000DS30
Order 'module power entry snap-in 3amp - PS000DS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS000DS30-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS00XSS30
Order 'module power entry snap-in 3amp - PS00XSS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS00XSS30-ND.
MODULE POWER ENTRY FLANGE 3AMP - PE000DS3B
Order 'module power entry flange 3amp - PE000DS3B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PE000DS3B-ND.
CONN POWER ENTRY MODULAR 3AMP - PE0SXSH3B
Order 'conn power entry modular 3amp - PE0SXSH3B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PE0SXSH3B-ND.
Send this link via E-Mail
Help With This Screen
