TRANSISTOR NPN 40V SOT-323 - MMST4401-7 - Discrete Semiconductor Products
| Digi-Key Part Number | MMST4401DICT-ND |
1 10 100 1000 |
.42000 .32500 .23400 .11700 |
Extended Price
0.42 3.25 23.40 117.00 |
| Manufacturer Part Number | MMST4401-7 | |||
| Description | TRANSISTOR NPN 40V SOT-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMST4401-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMST4401 7 MMST44017 MMST4401DICT ND MMST4401DICTND MMST4401DICT |
MMST4401-7 Specification Sheet
TRANSISTOR NPN 40V SOT-323 - MMST4401-7 (MMST4401DICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 40V SOT-323 - MMST4401-7
Order 'transistor npn 40v sot-323 - MMST4401-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4401DICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST2222A-7
Order 'transistor npn 40v sot-323 - MMST2222A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST2222ADICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST3904-7
Order 'transistor npn 40v sot-323 - MMST3904-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST3904DICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST4401-7
Order 'transistor npn 40v sot-323 - MMST4401-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST4401DITR-ND.
TRANSISTOR DARL NPN 40V SOT-323 - MMST6427-7
Order 'transistor darl npn 40v sot-323 - MMST6427-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST6427DICT-ND.
TRANSISTOR NPN 40V SOT-523 - MMBT2222AT-7
Order 'transistor npn 40v sot-523 - MMBT2222AT-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2222ATDICT-ND.
TRANSISTOR NPN 40V SOT-523 - MMBT3904T-7
Order 'transistor npn 40v sot-523 - MMBT3904T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT3904TDICT-ND.
TRANSISTOR NPN 40V SOT-523 - MMBT4401T-7
Order 'transistor npn 40v sot-523 - MMBT4401T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT4401TDICT-ND.
TRANSISTOR NPN 40V SOT-523 - MMBT4401T-7-F
Order 'transistor npn 40v sot-523 - MMBT4401T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT4401T-FDICT-ND.
TRANSISTOR NPN 40V SOT-323 - MMST2222A-7
Order 'transistor npn 40v sot-323 - MMST2222A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST2222ADITR-ND.
TRANSISTOR NPN 40V SOT-323 - MMST3904-7
Order 'transistor npn 40v sot-323 - MMST3904-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMST3904DITR-ND.
TRANSISTOR PNP 40V SOT-323 - MMST3906-7
Order 'transistor pnp 40v sot-323 - MMST3906-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST3906DICT-ND.
TRANSISTOR NPN 25V SOT-323 - MMST4124-7
Order 'transistor npn 25v sot-323 - MMST4124-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4124DICT-ND.
TRANSISTOR PNP 40V SOT-323 - MMST4403-7
Order 'transistor pnp 40v sot-323 - MMST4403-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST4403DICT-ND.
TRANSISTOR NPN 160V SOT-323 - MMST5551-7
Order 'transistor npn 160v sot-323 - MMST5551-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST5551DICT-ND.
Send this link via E-Mail
Help With This Screen