FILTER LINE 2 STAGE WIRE 1A - 1VR3 - Filters
| Digi-Key Part Number | CCM1340-ND |
1 25 50 100 250 500 1000 |
30.11000 21.05000 19.16000 17.57000 16.21000 15.03000 14.00995 |
Extended Price
30.11 526.25 958.00 1757.00 4052.50 7515.00 14009.95 |
| Manufacturer Part Number | 1VR3 | |||
| Description | FILTER LINE 2 STAGE WIRE 1A | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1VR3 |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 1A |
| Filter Type | Power Line |
| Series | R |
| Termination Style | Lead Wire |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1VR3 1VR3 CCM1340 ND CCM1340ND CCM1340 |
1VR3 Specification Sheet
FILTER LINE 2 STAGE WIRE 1A - 1VR3 (CCM1340-ND) - Filters
Related parts Filters :FILTER LINE 2 STAGE WIRE 1A - 1VR3
Order 'filter line 2 stage wire 1a - 1VR3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1340-ND.
FILTER LINE 2 STAGE TERM 1A - 1VR1
Order 'filter line 2 stage term 1a - 1VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1330-ND.
FILTER LINE 2 STAGE WIRE 2A - 2VR3
Order 'filter line 2 stage wire 2a - 2VR3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1341-ND.
FILTER LINE 2 STAGE WIRE 3A - 3VR3
Order 'filter line 2 stage wire 3a - 3VR3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1342-ND.
FILTER LINE 2 STAGE WIRE 5A - 5VR3
Order 'filter line 2 stage wire 5a - 5VR3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1343-ND.
FILTER LINE 2 STAGE WIRE 10A - 10VR3
Order 'filter line 2 stage wire 10a - 10VR3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1344-ND.
FILTER LINE 2 STAGE TERM 2A - 2VR1
Order 'filter line 2 stage term 2a - 2VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1331-ND.
FILTER LINE 2 STAGE TERM 3A - 3VR1
Order 'filter line 2 stage term 3a - 3VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1332-ND.
FILTER LINE 2 STAGE TERM 5A - 5VR1
Order 'filter line 2 stage term 5a - 5VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1333-ND.
FILTER LINE 2 STAGE TERM 10A - 10VR1
Order 'filter line 2 stage term 10a - 10VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1334-ND.
FILTER LINE 2 STAGE TERM 20A - 20VR1
Order 'filter line 2 stage term 20a - 20VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1335-ND.
FILTER LINE 2 STAGE PNL MNT 10A - 10VR7
Order 'filter line 2 stage pnl mnt 10a - 10VR7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1352-ND.
FILTER LINE 2 STAGE STUD 10A - 10VR6
Order 'filter line 2 stage stud 10a - 10VR6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1360-ND.
FILTER LINE 2 STAGE STUD 20A - 20VR6
Order 'filter line 2 stage stud 20a - 20VR6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1361-ND.
FILTER LINE RFI COMPACT WIRE 1A - 1EC4
Order 'filter line rfi compact wire 1a - 1EC4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EC4-ND.
Send this link via E-Mail
Help With This Screen