Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92

Digi-Key Part Number MMBTA92FSCT-ND
Price Break
1
25
100
1000
Unit Price
.25000
.18920
.13650
.05670
Extended Price
0.25
4.73
13.65
56.70
Manufacturer Part NumberMMBTA92
DescriptionTRANSISTOR HIVOLT PNP AMP SOT-23
Quantity Available 2944
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMMBTA92
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)300V
Current - Collector (Ic) (Max)500mA
Power - Max350mW
DC Current Gain (hFE) (Min) @ Ic, Vce25 @ 1mA, 10V
Vce Saturation (Max) @ Ib, Ic500mV @ 2mA, 20mA
Frequency - Transistion50MHz
Current - Collector Cutoff (Max)-
Mounting TypeCut Tape (CT)
Package / CaseSOT-23
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMBTA92
MMBTA92
MMBTA92FSCT ND
MMBTA92FSCTND
MMBTA92FSCT

MMBTA92 Specification Sheet

Image of TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92

TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92 (MMBTA92FSCT-ND)

Related parts:
TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92
 Order 'transistor hivolt pnp amp sot-23 - MMBTA92' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBTA92FSCT-ND.
TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92
 Order 'transistor hivolt pnp amp sot-23 - MMBTA92' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBTA92FSDKR-ND.
TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92
 Order 'transistor hivolt pnp amp sot-23 - MMBTA92' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBTA92FSTR-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT2907A
 Order 'transistor gp pnp amp sot-23 - MMBT2907A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT2907AFSCT-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT3906
 Order 'transistor gp pnp amp sot-23 - MMBT3906' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT3906FSCT-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT4126
 Order 'transistor gp pnp amp sot-23 - MMBT4126' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT4126FSCT-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT4403
 Order 'transistor gp pnp amp sot-23 - MMBT4403' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT4403FSCT-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT4403
 Order 'transistor gp pnp amp sot-23 - MMBT4403' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT4403FSDKR-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT5087
 Order 'transistor gp pnp amp sot-23 - MMBT5087' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT5087CT-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBTA56
 Order 'transistor gp pnp amp sot-23 - MMBTA56' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBTA56FSCT-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT2907A
 Order 'transistor gp pnp amp sot-23 - MMBT2907A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT2907AFSDKR-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT3906
 Order 'transistor gp pnp amp sot-23 - MMBT3906' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT3906FSDKR-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT4126
 Order 'transistor gp pnp amp sot-23 - MMBT4126' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT4126FSDKR-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBT5087
 Order 'transistor gp pnp amp sot-23 - MMBT5087' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT5087DKR-ND.
TRANSISTOR GP PNP AMP SOT-23 - MMBTA56
 Order 'transistor gp pnp amp sot-23 - MMBTA56' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBTA56FSDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR HI-VOLT PNP SOT-23 - MMBTA92LT1XT Next: TRANSISTOR HIVOLT PNP AMP SOT-23 - MMBTA92