MODULE POWER ENTRY 15A PCB - 15EJHP
| Digi-Key Part Number | CCM1251-ND |
1 25 50 100 250 500 1000 |
12.52000 8.75000 7.98000 7.31000 6.74000 6.28000 5.82001 |
Extended Price
12.52 218.75 399.00 731.00 1685.00 3140.00 5820.01 |
| Manufacturer Part Number | 15EJHP | |||
| Description | MODULE POWER ENTRY 15A PCB | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 15EJHP |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole; Through Hole, Right Angle |
| Termination Style | Solder |
| Current | 15A |
| Voltage | 250V |
| Series | EJH |
| Features | - |
| Filter Type | Medical RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
15EJHP 15EJHP CCM1251 ND CCM1251ND CCM1251 |
15EJHP Specification Sheet
MODULE POWER ENTRY 15A PCB - 15EJHP (CCM1251-ND)
Related parts:MODULE POWER ENTRY 15A PCB - 15EJHP
Order 'module power entry 15a pcb - 15EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1251-ND.
MODULE POWER ENTRY 15A PCB - 15EEJP
Order 'module power entry 15a pcb - 15EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1235-ND.
MODULE POWER ENTRY 15A STRAIGHT - 15EEJ1
Order 'module power entry 15a straight - 15EEJ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1224-ND.
MODULE POWER ENTRY 15A RT ANGLE - 15EEJ2
Order 'module power entry 15a rt angle - 15EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1230-ND.
MODULE POWER ENTRY 1A PCB - 1EEJP
Order 'module power entry 1a pcb - 1EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1231-ND.
MODULE POWER ENTRY 3A PCB - 3EEJP
Order 'module power entry 3a pcb - 3EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1232-ND.
MODULE POWER ENTRY 6A PCB - 6EEJP
Order 'module power entry 6a pcb - 6EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1233-ND.
MODULE POWER ENTRY 10A PCB - 10EEJP
Order 'module power entry 10a pcb - 10EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1234-ND.
MODULE POWER ENTRY 15A STRAIGHT - 15EJH1
Order 'module power entry 15a straight - 15EJH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1240-ND.
MODULE POWER ENTRY 15A RT ANGLE - 15EJH2
Order 'module power entry 15a rt angle - 15EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1246-ND.
MODULE POWER ENTRY 1A PCB - 1EJHP
Order 'module power entry 1a pcb - 1EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1247-ND.
MODULE POWER ENTRY 3A PCB - 3EJHP
Order 'module power entry 3a pcb - 3EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1248-ND.
MODULE POWER ENTRY 6A PCB - 6EJHP
Order 'module power entry 6a pcb - 6EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1249-ND.
MODULE POWER ENTRY 10A PCB - 10EJHP
Order 'module power entry 10a pcb - 10EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1250-ND.
MODULE POWER ENTRY 15A STRAIGHT - 15EJS1
Order 'module power entry 15a straight - 15EJS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1256-ND.
Send this link via E-Mail
Help With This Screen