TRANS SS NPN 50V LN SOT23 - MMBT6428LT1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMBT6428LT1GOSDKR-ND |
10 100 250 500 1000 |
.18400 .11960 .08280 .05980 .04968 |
Extended Price
1.84 11.96 20.70 29.90 49.68 |
| Manufacturer Part Number | MMBT6428LT1G | |||
| Description | TRANS SS NPN 50V LN SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBT6428LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 0.01mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 0.5mA, 10mA |
| Frequency - Transistion | 700MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBT6428LT1G MMBT6428LT1G MMBT6428LT1GOSDKR ND MMBT6428LT1GOSDKRND MMBT6428LT1GOSDKR |
MMBT6428LT1G Specification Sheet
TRANS SS NPN 50V LN SOT23 - MMBT6428LT1G (MMBT6428LT1GOSDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS SS NPN 50V LN SOT23 - MMBT6428LT1G
Order 'trans ss npn 50v ln sot23 - MMBT6428LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6428LT1GOSCT-ND.
TRANS SS NPN 50V LN SOT23 - MMBT6428LT1G
Order 'trans ss npn 50v ln sot23 - MMBT6428LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6428LT1GOSDKR-ND.
TRANS SS NPN 50V LN SOT23 - MMBT6428LT1G
Order 'trans ss npn 50v ln sot23 - MMBT6428LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT6428LT1GOSTR-ND.
TRANS SS NPN 50V LN SOT23 - MMBT6428LT1
Order 'trans ss npn 50v ln sot23 - MMBT6428LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6428LT1OSCT-ND.
TRANS SS NPN 50V LN SOT23 - MMBT6428LT1
Order 'trans ss npn 50v ln sot23 - MMBT6428LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT6428LT1OSTR-ND.
TRANS SS NPN 45V LN SOT23 - MMBT6429LT1G
Order 'trans ss npn 45v ln sot23 - MMBT6429LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6429LT1GOSCT-ND.
TRANS SS NPN 45V LN SOT23 - MMBT6429LT1G
Order 'trans ss npn 45v ln sot23 - MMBT6429LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6429LT1GOSDKR-ND.
TRANS SS NPN 45V LN SOT23 - MMBT6429LT1
Order 'trans ss npn 45v ln sot23 - MMBT6429LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6429LT1OSCT-ND.
TRANS GP SS NPN 30V LN SOT23 - MMBT5088LT1G
Order 'trans gp ss npn 30v ln sot23 - MMBT5088LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5088LT1GOSCT-ND.
TRANS GP SS NPN 30V LN SOT23 - MMBT5088LT1G
Order 'trans gp ss npn 30v ln sot23 - MMBT5088LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5088LT1GOSDKR-ND.
TRANS GP SS NPN 25V LN SOT23 - MMBT5089LT1G
Order 'trans gp ss npn 25v ln sot23 - MMBT5089LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5089LT1GOSCT-ND.
TRANS GP SS NPN 25V LN SOT23 - MMBT5089LT1G
Order 'trans gp ss npn 25v ln sot23 - MMBT5089LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5089LT1GOSDKR-ND.
TRANS SS NPN 50V 100MA SOT23 - BC847B-TP
Order 'trans ss npn 50v 100ma sot23 - BC847B-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BC847B-TPCT-ND.
TRANS SS NPN 140V HV SOT23 - MMBT5550LT1G
Order 'trans ss npn 140v hv sot23 - MMBT5550LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5550LT1GOSCT-ND.
TRANS SS NPN 140V HV SOT23 - MMBT5550LT1G
Order 'trans ss npn 140v hv sot23 - MMBT5550LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5550LT1GOSDKR-ND.
Send this link via E-Mail
Help With This Screen