TRANS SS NPN 160V HV SOT23 - MMBT5551LT1G - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 60mA 160V 225mW ON Semiconductor (VA) NPN MMBT5551LT1G
| Digi-Key Part Number | MMBT5551LT1GOSDKR-ND |
1 10 100 250 500 1000 |
.36000 .24300 .11340 .08100 .05508 .04374 |
Extended Price
0.36 2.43 11.34 20.25 27.54 43.74 |
| Manufacturer Part Number | MMBT5551LT1G | |||
| Description | TRANS SS NPN 160V HV SOT23 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBT5551LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 160V |
| Current - Collector (Ic) (Max) | 60mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBT5551LT1G MMBT5551LT1G MMBT5551LT1GOSDKR ND MMBT5551LT1GOSDKRND MMBT5551LT1GOSDKR |
MMBT5551LT1G Specification Sheet
TRANS SS NPN 160V HV SOT23 - MMBT5551LT1G (MMBT5551LT1GOSDKR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 60mA 160V 225mW ON Semiconductor (VA) NPN MMBT5551LT1GTRANS SS NPN 160V HV SOT23 - MMBT5551LT1G
Order 'trans ss npn 160v hv sot23 - MMBT5551LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5551LT1GOSCT-ND.
TRANS SS NPN 160V HV SOT23 - MMBT5551LT1G
Order 'trans ss npn 160v hv sot23 - MMBT5551LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5551LT1GOSDKR-ND.
TRANS SS NPN 160V HV SOT23 - MMBT5551LT1
Order 'trans ss npn 160v hv sot23 - MMBT5551LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5551LT1OSCT-ND.
TRANS SS NPN 160V HV SOT23 - MMBT5551LT1G
Order 'trans ss npn 160v hv sot23 - MMBT5551LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT5551LT1GOSTR-ND.
TRANS SS NPN 160V HV SOT23 - MMBT5551LT1
Order 'trans ss npn 160v hv sot23 - MMBT5551LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT5551LT1OSTR-ND.
TRANS SS NPN 140V HV SOT23 - MMBT5550LT1G
Order 'trans ss npn 140v hv sot23 - MMBT5550LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5550LT1GOSCT-ND.
TRANS SS NPN 140V HV SOT23 - MMBT5550LT1G
Order 'trans ss npn 140v hv sot23 - MMBT5550LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5550LT1GOSDKR-ND.
TRANS SS NPN 140V HV SOT23 - MMBT5550LT1
Order 'trans ss npn 140v hv sot23 - MMBT5550LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT5550LT1OSCT-ND.
TRANS SS NPN 350V HV SOT23 - MMBT6517LT1G
Order 'trans ss npn 350v hv sot23 - MMBT6517LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6517LT1GOSCT-ND.
TRANS SS NPN 350V HV SOT23 - MMBT6517LT1
Order 'trans ss npn 350v hv sot23 - MMBT6517LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6517LT1OSCT-ND.
TRANS SS NPN 300V HV SOT23 - MMBTA42LT1G
Order 'trans ss npn 300v hv sot23 - MMBTA42LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA42LT1GOSCT-ND.
TRANS SS NPN 300V HV SOT23 - MMBTA42LT1G
Order 'trans ss npn 300v hv sot23 - MMBTA42LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA42LT1GOSDKR-ND.
TRANS SS NPN 300V HV SOT23 - MMBTA42LT1
Order 'trans ss npn 300v hv sot23 - MMBTA42LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA42LT1OSCT-ND.
TRANS SS NPN 350V HV SOT23 - MMBT6517LT1G
Order 'trans ss npn 350v hv sot23 - MMBT6517LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT6517LT1GOSDKR-ND.
TRANS SS NPN 160V 600MA SOT23 - MMBT5551-TP
Order 'trans ss npn 160v 600ma sot23 - MMBT5551-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBT5551-TPCT-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 60mA 160V 225mW ON Semiconductor (VA) NPN MMBT5551LT1G
Send this link via E-Mail
Help With This Screen
