Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 160V SOT-23 - MMBT5551 - Discrete Semiconductor Products

Digi-Key Part Number MMBT5551FSTR-ND
Price Break
3000
6000
12000
Unit Price
.03126
.02660
.02261
Extended Price
93.78
159.60
271.32
Manufacturer Part NumberMMBT5551
DescriptionTRANSISTOR NPN 160V SOT-23
Quantity Available 33000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMBT5551
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)160V
Current - Collector (Ic) (Max)600mA
Power - Max350mW
DC Current Gain (hFE) (Min) @ Ic, Vce80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic150mV @ 1mA, 10mA
Frequency - Transistion300MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBT5551
MMBT5551
MMBT5551FSTR ND
MMBT5551FSTRND
MMBT5551FSTR

MMBT5551 Specification Sheet

Image of TRANSISTOR NPN 160V SOT-23 - MMBT5551

TRANSISTOR NPN 160V SOT-23 - MMBT5551 (MMBT5551FSTR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR NPN 160V SOT-23 - MMBT5551
 Order 'transistor npn 160v sot-23 - MMBT5551' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT5551FSCT-ND.
TRANSISTOR NPN 160V SOT-23 - MMBT5551
 Order 'transistor npn 160v sot-23 - MMBT5551' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT5551FSTR-ND.
TRANSISTOR NPN 160V SOT-23 - MMBT5551
 Order 'transistor npn 160v sot-23 - MMBT5551' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT5551FSDKR-ND.
TRANSISTOR NPN 80V SOT-23 - BSS64
 Order 'transistor npn 80v sot-23 - BSS64' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS64-ND.
TRANSISTOR NPN 40V SOT-23 - BSS79C
 Order 'transistor npn 40v sot-23 - BSS79C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS79C-ND.
TRANSISTOR NPN GP SOT-23 - MMBT100A
 Order 'transistor npn gp sot-23 - MMBT100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT100A-ND.
TRANSISTOR NPN GP SOT-23 - MMBT100
 Order 'transistor npn gp sot-23 - MMBT100' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT100-ND.
TRANSISTOR NPN GP SOT-23 - MMBT2222AK
 Order 'transistor npn gp sot-23 - MMBT2222AK' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT2222AK-ND.
TRANSISTOR NPN GP SOT-23 - MMBT2222
 Order 'transistor npn gp sot-23 - MMBT2222' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT2222-ND.
TRANSISTOR NPN GP SOT-23 - MMBT2484
 Order 'transistor npn gp sot-23 - MMBT2484' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT2484-ND.
TRANSISTOR NPN GP SOT-23 - MMBT3416
 Order 'transistor npn gp sot-23 - MMBT3416' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT3416-ND.
TRANSISTOR NPN GP SOT-23 - MMBT4400
 Order 'transistor npn gp sot-23 - MMBT4400' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT4400-ND.
TRANSISTOR NPN GP SOT-23 - MMBT4401K
 Order 'transistor npn gp sot-23 - MMBT4401K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT4401K-ND.
TRANSISTOR NPN GP SOT-23 - MMBT5089
 Order 'transistor npn gp sot-23 - MMBT5089' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT5089TR-ND.
TRANSISTOR NPN GP SOT-23 - MMBT5210
 Order 'transistor npn gp sot-23 - MMBT5210' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT5210-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 160V SOT-23 - MMBT5551 Next: TRANSISTOR NPN 160V SOT-23 - MMBT5551