MODULE POWER ENTRY 10A PCB - 10EEJP - Connectors
| Digi-Key Part Number | CCM1234-ND |
1 25 50 100 250 500 1000 |
11.35000 7.95000 7.23000 6.62000 6.12000 5.63998 5.27002 |
Extended Price
11.35 198.75 361.50 662.00 1530.00 2819.99 5270.02 |
| Manufacturer Part Number | 10EEJP | |||
| Description | MODULE POWER ENTRY 10A PCB | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 10EEJP |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole; Through Hole |
| Termination Style | Solder |
| Current | 10A |
| Voltage | 250V |
| Series | EEJ |
| Features | Shielded |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
10EEJP 10EEJP CCM1234 ND CCM1234ND CCM1234 |
10EEJP Specification Sheet
MODULE POWER ENTRY 10A PCB - 10EEJP (CCM1234-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY 10A PCB - 10EEJP
Order 'module power entry 10a pcb - 10EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1234-ND.
MODULE POWER ENTRY 10A PCB - 10EJHP
Order 'module power entry 10a pcb - 10EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1250-ND.
MODULE POWER ENTRY 10A W/SWITCH - 10CS1
Order 'module power entry 10a w/switch - 10CS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1647-ND.
MODULE POWER ENTRY 10A STRAIGHT - 10EEJ1
Order 'module power entry 10a straight - 10EEJ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1223-ND.
MODULE POWER ENTRY 10A RT ANGLE - 10EEJ2
Order 'module power entry 10a rt angle - 10EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1229-ND.
MODULE POWER ENTRY 1A PCB - 1EEJP
Order 'module power entry 1a pcb - 1EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1231-ND.
MODULE POWER ENTRY 3A PCB - 3EEJP
Order 'module power entry 3a pcb - 3EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1232-ND.
MODULE POWER ENTRY 6A PCB - 6EEJP
Order 'module power entry 6a pcb - 6EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1233-ND.
MODULE POWER ENTRY 15A PCB - 15EEJP
Order 'module power entry 15a pcb - 15EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1235-ND.
MODULE POWER ENTRY 10A STRAIGHT - 10EJH1
Order 'module power entry 10a straight - 10EJH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1239-ND.
MODULE POWER ENTRY 10A RT ANGLE - 10EJH2
Order 'module power entry 10a rt angle - 10EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1245-ND.
MODULE POWER ENTRY 1A PCB - 1EJHP
Order 'module power entry 1a pcb - 1EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1247-ND.
MODULE POWER ENTRY 3A PCB - 3EJHP
Order 'module power entry 3a pcb - 3EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1248-ND.
MODULE POWER ENTRY 6A PCB - 6EJHP
Order 'module power entry 6a pcb - 6EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1249-ND.
MODULE POWER ENTRY 15A PCB - 15EJHP
Order 'module power entry 15a pcb - 15EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1251-ND.
Send this link via E-Mail
Help With This Screen