MODULE POWER ENTRY 3A PCB - 3EEJP
| Digi-Key Part Number | CCM1232-ND |
1 25 50 100 250 500 1000 |
11.35000 7.95000 7.23000 6.62000 6.12000 5.67000 5.27002 |
Extended Price
11.35 198.75 361.50 662.00 1530.00 2835.00 5270.02 |
| Manufacturer Part Number | 3EEJP | |||
| Description | MODULE POWER ENTRY 3A PCB | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3EEJP |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole; Through Hole |
| Termination Style | Solder |
| Current | 3A |
| Voltage | 250V |
| Series | EEJ |
| Features | Shielded |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3EEJP 3EEJP CCM1232 ND CCM1232ND CCM1232 |
3EEJP Specification Sheet
MODULE POWER ENTRY 3A PCB - 3EEJP (CCM1232-ND)
Related parts:MODULE POWER ENTRY 3A PCB - 3EEJP
Order 'module power entry 3a pcb - 3EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1232-ND.
MODULE POWER ENTRY 3A PCB - 3EJHP
Order 'module power entry 3a pcb - 3EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1248-ND.
MODULE POWER ENTRY 3A FCC 4V - 3EXM4
Order 'module power entry 3a fcc 4v - 3EXM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1030-ND.
MODULE POWER ENTRY 3A FCC 4V SW - 3EXM4S
Order 'module power entry 3a fcc 4v sw - 3EXM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1031-ND.
MODULE POWER ENTRY 3A VDE 4V - 3EZM4
Order 'module power entry 3a vde 4v - 3EZM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1032-ND.
MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S
Order 'module power entry 3a vde 4v sw - 3EZM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1033-ND.
MODULE POWER ENTRY 3A STRAIGHT - 3EEJ1
Order 'module power entry 3a straight - 3EEJ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1221-ND.
MODULE POWER ENTRY 3A RT ANGLE - 3EEJ2
Order 'module power entry 3a rt angle - 3EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1227-ND.
MODULE POWER ENTRY 1A PCB - 1EEJP
Order 'module power entry 1a pcb - 1EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1231-ND.
MODULE POWER ENTRY 6A PCB - 6EEJP
Order 'module power entry 6a pcb - 6EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1233-ND.
MODULE POWER ENTRY 10A PCB - 10EEJP
Order 'module power entry 10a pcb - 10EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1234-ND.
MODULE POWER ENTRY 15A PCB - 15EEJP
Order 'module power entry 15a pcb - 15EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1235-ND.
MODULE POWER ENTRY 3A STRAIGHT - 3EJH1
Order 'module power entry 3a straight - 3EJH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1237-ND.
MODULE POWER ENTRY 3A RT ANGLE - 3EJH2
Order 'module power entry 3a rt angle - 3EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1243-ND.
MODULE POWER ENTRY 1A PCB - 1EJHP
Order 'module power entry 1a pcb - 1EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1247-ND.
Send this link via E-Mail
Help With This Screen