Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS GP SS NPN GP 30V 1A SOT23 - MMBT489LT1G

Digi-Key Part Number MMBT489LT1GOS-ND
Price Break
9000
Unit Price
.07920
Extended Price
712.80
Manufacturer Part NumberMMBT489LT1G
DescriptionTRANS GP SS NPN GP 30V 1A SOT23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMBT489LT1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)30V
Current - Collector (Ic) (Max)1A
Power - Max310mW
DC Current Gain (hFE) (Min) @ Ic, Vce300 @ 500mA, 5V
Vce Saturation (Max) @ Ib, Ic200mV @ 100mA, 1A
Frequency - Transistion100MHz
Current - Collector Cutoff (Max)100nA
Mounting TypeTape & Reel (TR)
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBT489LT1G
MMBT489LT1G
MMBT489LT1GOS ND
MMBT489LT1GOSND
MMBT489LT1GOS

MMBT489LT1G Specification Sheet

Image of TRANS GP SS NPN GP 30V 1A SOT23 - MMBT489LT1G

TRANS GP SS NPN GP 30V 1A SOT23 - MMBT489LT1G (MMBT489LT1GOS-ND)

Related parts:
TRANS GP SS NPN GP 30V 1A SOT23 - MMBT489LT1G
 Order 'trans gp ss npn gp 30v 1a sot23 - MMBT489LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT489LT1GOS-ND.
TRANS SS GP NPN GP 30V 2A SOT23 - MMBT489LT1
 Order 'trans ss gp npn gp 30v 2a sot23 - MMBT489LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT489LT1OS-ND.
TRANS GP SS NPN 600MA 30V TO92 - PN2222G
 Order 'trans gp ss npn 600ma 30v to92 - PN2222G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number PN2222GOS-ND.
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1GOSCT-ND.
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1GOSDKR-ND.
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1G
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA05LT1GOSTR-ND.
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1OSCT-ND.
TRANS DRIVER SS NPN 60V SOT23 - MMBTA05LT1
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA05LT1OSTR-ND.
TRANS DRIVER SS NPN 80V SOT23 - MMBTA06LT1G
 Order 'trans driver ss npn 80v sot23 - MMBTA06LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA06LT1GOSCT-ND.
TRANS DRIVER SS NPN 80V SOT23 - MMBTA06LT1G
 Order 'trans driver ss npn 80v sot23 - MMBTA06LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA06LT1GOSDKR-ND.
TRANS DRIVER SS NPN 80V SOT23 - MMBTA06LT1G
 Order 'trans driver ss npn 80v sot23 - MMBTA06LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA06LT1GOSTR-ND.
TRANS DRIVER SS NPN 80V SOT23 - MMBTA06LT1
 Order 'trans driver ss npn 80v sot23 - MMBTA06LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA06LT1OSCT-ND.
TRANS DRIVER SS NPN 80V SOT23 - MMBTA06LT1
 Order 'trans driver ss npn 80v sot23 - MMBTA06LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBTA06LT1OSTR-ND.
TRANS PNP 30V 1A SOT23 - PBSS5130T T/R
 Order 'trans pnp 30v 1a sot23 - PBSS5130T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4346-2-ND.
TRANS PNP 30V 1A SOT23 - PBSS5130T T/R
 Order 'trans pnp 30v 1a sot23 - PBSS5130T T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4346-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS GP SS NPN 80V SOT23 - MMBT8099LT1G Next: TRANS GP SS NPN LP 40V TO92 - P2N2222AG