Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE POWER ENTRY 3A RT ANGLE - 3EEJ2 - Connectors

Digi-Key Part Number CCM1227-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
10.53000
7.37000
6.71000
6.14000
5.67000
5.26000
4.88001
Extended Price
10.53
184.25
335.50
614.00
1417.50
2630.00
4880.01
Manufacturer Part Number3EEJ2
DescriptionMODULE POWER ENTRY 3A RT ANGLE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3EEJ2
VendorTyco Electronics Corcom
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current3A
Voltage250V
SeriesEEJ
FeaturesShielded
Filter TypeRFI
Fuse DrawerFuse Not Required
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3EEJ2
3EEJ2
CCM1227 ND
CCM1227ND
CCM1227

3EEJ2 Specification Sheet

Image of MODULE POWER ENTRY 3A RT ANGLE - 3EEJ2

MODULE POWER ENTRY 3A RT ANGLE - 3EEJ2 (CCM1227-ND) - Connectors

Related parts Connectors :
MODULE POWER ENTRY 3A RT ANGLE - 3EEJ2
 Order 'module power entry 3a rt angle - 3EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1227-ND.
MODULE POWER ENTRY 3A RT ANGLE - 3EJH2
 Order 'module power entry 3a rt angle - 3EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1243-ND.
MODULE POWER ENTRY 1A RT ANGLE - 1EEJ2
 Order 'module power entry 1a rt angle - 1EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1226-ND.
MODULE POWER ENTRY 6A RT ANGLE - 6EEJ2
 Order 'module power entry 6a rt angle - 6EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1228-ND.
MODULE POWER ENTRY 10A RT ANGLE - 10EEJ2
 Order 'module power entry 10a rt angle - 10EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1229-ND.
MODULE POWER ENTRY 15A RT ANGLE - 15EEJ2
 Order 'module power entry 15a rt angle - 15EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1230-ND.
MODULE POWER ENTRY 1A RT ANGLE - 1EJH2
 Order 'module power entry 1a rt angle - 1EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1242-ND.
MODULE POWER ENTRY 6A RT ANGLE - 6EJH2
 Order 'module power entry 6a rt angle - 6EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1244-ND.
MODULE POWER ENTRY 10A RT ANGLE - 10EJH2
 Order 'module power entry 10a rt angle - 10EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1245-ND.
MODULE POWER ENTRY 15A RT ANGLE - 15EJH2
 Order 'module power entry 15a rt angle - 15EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1246-ND.
MODULE POWER ENTRY 3A FCC 4V - 3EXM4
 Order 'module power entry 3a fcc 4v - 3EXM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1030-ND.
MODULE POWER ENTRY 3A FCC 4V SW - 3EXM4S
 Order 'module power entry 3a fcc 4v sw - 3EXM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1031-ND.
MODULE POWER ENTRY 3A VDE 4V - 3EZM4
 Order 'module power entry 3a vde 4v - 3EZM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1032-ND.
MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S
 Order 'module power entry 3a vde 4v sw - 3EZM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1033-ND.
MODULE POWER ENTRY ISO RT/TERM - 6ED4C
 Order 'module power entry iso rt/term - 6ED4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1217-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE POWER ENTRY 3A PCB - 3EJHP Next: MODULE POWER ENTRY 3A RT ANGLE - 3EJH2