Keywords:





Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1

TRANS SS GP NPN 60V SOT23 - MMBT2484LT1 - Discrete Semiconductor Products

Digi-Key Part Number MMBT2484LT1OSCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMMBT2484LT1
DescriptionTRANS SS GP NPN 60V SOT23
Quantity Available Non-Stock
All prices are in USD

Purchase Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1
Technical/Catalog InformationMMBT2484LT1
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)60V
Current - Collector (Ic) (Max)100mA
Power - Max225mW
DC Current Gain (hFE) (Min) @ Ic, Vce250 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic350mV @ 100µA, 1mA
Frequency - Transition-
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MMBT2484LT1
MMBT2484LT1
MMBT2484LT1OSCT ND
MMBT2484LT1OSCTND
MMBT2484LT1OSCT


Image of TRANS SS GP NPN 60V SOT23 - MMBT2484LT1

TRANS SS GP NPN 60V SOT23 - MMBT2484LT1 (MMBT2484LT1OSCT-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1
 Order 'trans ss gp npn 60v sot23 - MMBT2484LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2484LT1OSCT-ND.
ON Semiconductor Bipolar Junction (bjt), Npn, Pnp Transistors, Fets, Igbt MMBT2484LT1
 Order 'trans ss gp npn 60v sot23 - MMBT2484LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT2484LT1OSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 225mW ON Semiconductor (VA) NPN MMBT2222ALT1
 Order 'trans ss gp npn 40v sot23 - MMBT2222ALT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222ALT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 30V 225mW ON Semiconductor (VA) NPN MMBT2222LT1
 Order 'trans ss gp npn 30v sot23 - MMBT2222LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 15V 225mW ON Semiconductor (VA) NPN MMBT2369ALT1
 Order 'trans ss gp npn 15v sot23 - MMBT2369ALT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2369ALT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 15V 225mW ON Semiconductor (VA) NPN MMBT2369LT1
 Order 'trans ss gp npn 15v sot23 - MMBT2369LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2369LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 60V 225mW ON Semiconductor (VA) PNP MMBT2907ALT1
 Order 'trans ss gp pnp 60v sot23 - MMBT2907ALT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2907ALT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 225mW ON Semiconductor (VA) NPN MMBT3904LT1
 Order 'trans ss gp npn 40v sot23 - MMBT3904LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 225mW ON Semiconductor (VA) NPN MMBT3904LT3
 Order 'trans ss gp npn 40v sot23 - MMBT3904LT3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT3OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 600mA 40V 225mW ON Semiconductor (VA) NPN MMBT4401LT1
 Order 'trans ss gp npn 40v sot23 - MMBT4401LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT4401LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 225mW ON Semiconductor (VA) NPN MMBT8099LT1
 Order 'trans ss gp npn 80v sot23 - MMBT8099LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT8099LT1OSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1G
 Order 'trans gp ss npn 60v sot23 - MMBT2484LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2484LT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1G
 Order 'trans gp ss npn 60v sot23 - MMBT2484LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2484LT1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 60V 225mW ON Semiconductor (VA) NPN MMBTA05LT1G
 Order 'trans driver ss npn 60v sot23 - MMBTA05LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBTA05LT1GOSDKR-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 100mA 60V 225mW ON Semiconductor (VA) NPN MMBT2484LT1
Send this link via E-Mail
Help With This Screen

TRANS SS GP NPN 60V SOT23 - MMBT2484LT1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TRANS SS GP NPN 600MA 40V TO92 - PN2222ARLRA Next: TRANS SS GP NPN 60V SOT23 - MMBT2484LT1
TRANS SS GP NPN 60V SOT23 - MMBT2484LT1