Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G

Digi-Key Part Number MMBT2222AWT1GOSDKR-ND
Price Break
10
100
250
500
1000
Unit Price
.18700
.10530
.07020
.04680
.03803
Extended Price
1.87
10.53
17.55
23.40
38.03
Manufacturer Part NumberMMBT2222AWT1G
DescriptionTRANS GP SS NPN 40V SOT323
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMMBT2222AWT1G
VendorON Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)40V
Current - Collector (Ic) (Max)600mA
Power - Max150mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 150mA, 10V
Vce Saturation (Max) @ Ib, Ic300mV @ 15mA, 150mA
Frequency - Transistion300MHz
Current - Collector Cutoff (Max)-
Mounting TypeDigi-ReelĀ®
Package / CaseSOT-323
PackagingDigi-ReelĀ®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMBT2222AWT1G
MMBT2222AWT1G
MMBT2222AWT1GOSDKR ND
MMBT2222AWT1GOSDKRND
MMBT2222AWT1GOSDKR

MMBT2222AWT1G Specification Sheet

Image of TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G

TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G (MMBT2222AWT1GOSDKR-ND)

Related parts:
TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G
 Order 'trans gp ss npn 40v sot323 - MMBT2222AWT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222AWT1GOSCT-ND.
TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G
 Order 'trans gp ss npn 40v sot323 - MMBT2222AWT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222AWT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G
 Order 'trans gp ss npn 40v sot323 - MMBT2222AWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT2222AWT1GOSTR-ND.
TRANS GP SS NPN 40V SOT323 - MMBT3904WT1G
 Order 'trans gp ss npn 40v sot323 - MMBT3904WT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904WT1GOSCT-ND.
TRANS GP SS NPN 40V SOT323 - MMBT3904WT1G
 Order 'trans gp ss npn 40v sot323 - MMBT3904WT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904WT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G
 Order 'trans gp ss npn 40v sot23 - MMBT2222ALT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222ALT1GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G
 Order 'trans gp ss npn 40v sot23 - MMBT2222ALT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222ALT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT1G
 Order 'trans gp ss npn 40v sot23 - MMBT3904LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT1GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT1G
 Order 'trans gp ss npn 40v sot23 - MMBT3904LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT3G
 Order 'trans gp ss npn 40v sot23 - MMBT3904LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT3GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT3G
 Order 'trans gp ss npn 40v sot23 - MMBT3904LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT3GOSDKR-ND.
TRANS GP SS NPN 40V SOT416 - MMBT3904TT1G
 Order 'trans gp ss npn 40v sot416 - MMBT3904TT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904TT1GOSCT-ND.
TRANS GP SS NPN 40V SOT416 - MMBT3904TT1G
 Order 'trans gp ss npn 40v sot416 - MMBT3904TT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904TT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT323 - MMBT3904WT1G
 Order 'trans gp ss npn 40v sot323 - MMBT3904WT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT3904WT1GOSTR-ND.
TRANS GP SS PNP 40V SOT323 - MMBT3906WT1G
 Order 'trans gp ss pnp 40v sot323 - MMBT3906WT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3906WT1GOSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G Next: TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G