TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G
| Digi-Key Part Number | MMBT2222ALT1GOSDKR-ND |
10 100 250 500 1000 |
.14100 .07920 .05280 .03520 .02860 |
Extended Price
1.41 7.92 13.20 17.60 28.60 |
| Manufacturer Part Number | MMBT2222ALT1G | |||
| Description | TRANS GP SS NPN 40V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBT2222ALT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 600mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 150mA |
| Frequency - Transistion | 300MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Digi-ReelĀ® |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBT2222ALT1G MMBT2222ALT1G MMBT2222ALT1GOSDKR ND MMBT2222ALT1GOSDKRND MMBT2222ALT1GOSDKR |
MMBT2222ALT1G Specification Sheet
TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G (MMBT2222ALT1GOSDKR-ND)
Related parts:TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G
Order 'trans gp ss npn 40v sot23 - MMBT2222ALT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222ALT1GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G
Order 'trans gp ss npn 40v sot23 - MMBT2222ALT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222ALT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT2222ALT1G
Order 'trans gp ss npn 40v sot23 - MMBT2222ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT2222ALT1GOSTR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT1G
Order 'trans gp ss npn 40v sot23 - MMBT3904LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT1GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT1G
Order 'trans gp ss npn 40v sot23 - MMBT3904LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT3G
Order 'trans gp ss npn 40v sot23 - MMBT3904LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT3GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT3904LT3G
Order 'trans gp ss npn 40v sot23 - MMBT3904LT3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT3904LT3GOSDKR-ND.
TRANS GP SS NPN 40V SOT23 - MMBT4401LT1G
Order 'trans gp ss npn 40v sot23 - MMBT4401LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT4401LT1GOSCT-ND.
TRANS GP SS NPN 40V SOT23 - MMBT4401LT1G
Order 'trans gp ss npn 40v sot23 - MMBT4401LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT4401LT1GOSDKR-ND.
TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G
Order 'trans gp ss npn 40v sot323 - MMBT2222AWT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222AWT1GOSCT-ND.
TRANS GP SS NPN 40V SOT323 - MMBT2222AWT1G
Order 'trans gp ss npn 40v sot323 - MMBT2222AWT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222AWT1GOSDKR-ND.
TRANS GP SS NPN 30V SOT23 - MMBT2222LT1G
Order 'trans gp ss npn 30v sot23 - MMBT2222LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222LT1GOSCT-ND.
TRANS GP SS NPN 30V SOT23 - MMBT2222LT1G
Order 'trans gp ss npn 30v sot23 - MMBT2222LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2222LT1GOSDKR-ND.
TRANS GP SS NPN 15V SOT23 - MMBT2369ALT1G
Order 'trans gp ss npn 15v sot23 - MMBT2369ALT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2369ALT1GOSCT-ND.
TRANS GP SS NPN 15V SOT23 - MMBT2369ALT1G
Order 'trans gp ss npn 15v sot23 - MMBT2369ALT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT2369ALT1GOSDKR-ND.
Send this link via E-Mail
Help With This Screen