TRANS PWR PNP 8A 120V TO220AB - MJE15029
| Digi-Key Part Number | MJE15029OS-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.58000 1.36500 1.05000 .88200 .69720 .60900 .55860 .53550 .52500 |
Extended Price
1.58 13.65 105.00 220.50 348.60 609.00 1396.50 2677.50 5250.00 |
| Manufacturer Part Number | MJE15029 | |||
| Description | TRANS PWR PNP 8A 120V TO220AB | |||
| Quantity Available | 279 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MJE15029 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 120V |
| Current Rating | 8A |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MJE15029 MJE15029 MJE15029OS ND MJE15029OSND MJE15029OS |
MJE15029 Specification Sheet
TRANS PWR PNP 8A 120V TO220AB - MJE15029 (MJE15029OS-ND)
Related parts:TRANS PWR PNP 8A 120V TO220AB - MJE15029
Order 'trans pwr pnp 8a 120v to220ab - MJE15029' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15029OS-ND.
TRANS PWR PNP 8A 120V TO220AB - MJE15029G
Order 'trans pwr pnp 8a 120v to220ab - MJE15029G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15029GOS-ND.
TRANS PWR NPN 8A 120V TO220AB - MJE15028G
Order 'trans pwr npn 8a 120v to220ab - MJE15028G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15028GOS-ND.
TRANS PWR NPN 8A 120V TO220AB - MJE15028
Order 'trans pwr npn 8a 120v to220ab - MJE15028' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15028OS-ND.
TRANS PWR PNP 8A 150V TO220AB - MJE15031G
Order 'trans pwr pnp 8a 150v to220ab - MJE15031G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15031GOS-ND.
TRANS PWR PNP 8A 150V TO220AB - MJE15031
Order 'trans pwr pnp 8a 150v to220ab - MJE15031' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15031OS-ND.
TRANS PWR PNP 8A 250V TO220AB - MJE15033G
Order 'trans pwr pnp 8a 250v to220ab - MJE15033G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15033GOS-ND.
TRANS PWR PNP 8A 250V TO220AB - MJE15033
Order 'trans pwr pnp 8a 250v to220ab - MJE15033' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE15033OS-ND.
TRANS PWR PNP 8A 300V TO220AB - MJE5850G
Order 'trans pwr pnp 8a 300v to220ab - MJE5850G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5850GOS-ND.
TRANS PWR PNP 8A 300V TO220AB - MJE5850
Order 'trans pwr pnp 8a 300v to220ab - MJE5850' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5850OS-ND.
TRANS PWR PNP 8A 350V TO220AB - MJE5851G
Order 'trans pwr pnp 8a 350v to220ab - MJE5851G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5851GOS-ND.
TRANS PWR PNP 8A 350V TO220AB - MJE5851
Order 'trans pwr pnp 8a 350v to220ab - MJE5851' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5851OS-ND.
TRANS PWR PNP 8A 400V TO220AB - MJE5852G
Order 'trans pwr pnp 8a 400v to220ab - MJE5852G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5852GOS-ND.
TRANS PWR PNP 8A 400V TO220AB - MJE5852
Order 'trans pwr pnp 8a 400v to220ab - MJE5852' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5852OS-ND.
TRANS DARL PNP 8A 60V TO220AB - 2N6040G
Order 'trans darl pnp 8a 60v to220ab - 2N6040G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6040GOS-ND.
Send this link via E-Mail
Help With This Screen