MODULE POWER ENTRY FLANGE SW 4A - 4EDL1S - Connectors
| Digi-Key Part Number | CCM1111-ND |
1 25 50 100 250 500 1000 |
44.92000 31.40000 28.59000 26.23990 24.18004 22.45996 20.88000 |
Extended Price
44.92 785.00 1429.50 2623.99 6045.01 11229.98 20880.00 |
| Manufacturer Part Number | 4EDL1S | |||
| Description | MODULE POWER ENTRY FLANGE SW 4A | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4EDL1S |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 4A |
| Voltage | 250V |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4EDL1S 4EDL1S CCM1111 ND CCM1111ND CCM1111 |
4EDL1S Specification Sheet
MODULE POWER ENTRY FLANGE SW 4A - 4EDL1S (CCM1111-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY FLANGE SW 4A - 4EDL1S
Order 'module power entry flange sw 4a - 4EDL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1111-ND.
MODULE POWER ENTRY FLANGE SW 4A - 4EDL1SM
Order 'module power entry flange sw 4a - 4EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1054-ND.
MODULE POWER ENTRY FLANGE SW 2A - 2EDL1SM
Order 'module power entry flange sw 2a - 2EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1050-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EDL1SM
Order 'module power entry flange sw 6a - 6EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1058-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EHL1SM
Order 'module power entry flange sw 6a - 6EHL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1062-ND.
MODULE POWER ENTRY FLANGE SW 2A - 2EDL1S
Order 'module power entry flange sw 2a - 2EDL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1107-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EDL1S
Order 'module power entry flange sw 6a - 6EDL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1115-ND.
MODULE POWER ENTRY FLANGE SW MED - 6EHL1S
Order 'module power entry flange sw med - 6EHL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1119-ND.
MODULE POWER ENTRY FLANGE 4A - 4EDL4M
Order 'module power entry flange 4a - 4EDL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1056-ND.
MODULE POWER ENTRY FLANGE 4A - 4EDL4
Order 'module power entry flange 4a - 4EDL4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1113-ND.
MODULE POWER ENTRY FLANGE 10A - 10CE1
Order 'module power entry flange 10a - 10CE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1666-ND.
MODULE POWER ENTRY FLANGE 10A - 10CBE1
Order 'module power entry flange 10a - 10CBE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10CBE1-ND.
MODULE POWER ENTRY FLANGE 1A - 1CFE1
Order 'module power entry flange 1a - 1CFE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CFE1-ND.
MODULE POWER ENTRY FLANGE 2A - 2EDL4M
Order 'module power entry flange 2a - 2EDL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1052-ND.
MODULE POWER ENTRY SNAP IN 4A - 4EDL4CM
Order 'module power entry snap in 4a - 4EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1057-ND.
Send this link via E-Mail
Help With This Screen