Keywords:





TRANS DARL PNP 50A 120V TO3 - MJ11033

Digi-Key Part Number MJ11033OS-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberMJ11033
DescriptionTRANS DARL PNP 50A 120V TO3
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMJ11033
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP - Darlington
Voltage - Collector Emitter Breakdown (Max)120V
Current - Collector (Ic) (Max)50A
Power - Max300W
DC Current Gain (hFE) (Min) @ Ic, Vce1000 @ 25A, 5V
Vce Saturation (Max) @ Ib, Ic2.5V @ 250mA, 25A
Frequency - Transition-
Current - Collector Cutoff (Max)2mA
Mounting TypeChassis Mount
Package / CaseTO-204, TO-3
PackagingTray
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MJ11033
MJ11033
MJ11033OS ND
MJ11033OSND
MJ11033OS

MJ11033 Specification Sheet

Image of TRANS DARL PNP 50A 120V TO3 - MJ11033

TRANS DARL PNP 50A 120V TO3 - MJ11033 (MJ11033OS-ND)

Related parts :
TRANS DARL PNP 50A 120V TO3 - MJ11033
 Order 'trans darl pnp 50a 120v to3 - MJ11033' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11033OS-ND.
TRANS DARL PNP 50A 120V TO3 - MJ11033G
 Order 'trans darl pnp 50a 120v to3 - MJ11033G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11033GOS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015G
 Order 'trans darl pnp 30a 120v to3 - MJ11015G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015GOS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015
 Order 'trans darl pnp 30a 120v to3 - MJ11015' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015OS-ND.
TRANS DARL NPN 50A 120V TO3 - MJ11032G
 Order 'trans darl npn 50a 120v to3 - MJ11032G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11032GOS-ND.
TRANS DARL NPN 50A 120V TO3 - MJ11032
 Order 'trans darl npn 50a 120v to3 - MJ11032' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11032OS-ND.
TRANS DARL PNP 8A 120V DPAK - MJD128T4G
 Order 'trans darl pnp 8a 120v dpak - MJD128T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD128T4G-ND.
TRANS DARL PNP 8A 120V DPAK - MJD128T4
 Order 'trans darl pnp 8a 120v dpak - MJD128T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD128T4-ND.
TRANS PWR PNP 15A 120V TO3 - MJ15016G
 Order 'trans pwr pnp 15a 120v to3 - MJ15016G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15016GOS-ND.
TRANS PWR PNP 15A 120V TO3 - MJ15016
 Order 'trans pwr pnp 15a 120v to3 - MJ15016' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15016OS-ND.
TRANS DARL PNP 12A 100V TO3 - 2N6052G
 Order 'trans darl pnp 12a 100v to3 - 2N6052G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6052GOS-ND.
TRANS DARL PNP 12A 100V TO3 - 2N6052
 Order 'trans darl pnp 12a 100v to3 - 2N6052' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6052OS-ND.
TRANS DARL NPN 30A 120V TO3 - MJ11016G
 Order 'trans darl npn 30a 120v to3 - MJ11016G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11016GOS-ND.
TRANS DARL NPN 30A 120V TO3 - MJ11016
 Order 'trans darl npn 30a 120v to3 - MJ11016' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11016OS-ND.
TRANS DARL NPN 50A 60V TO3 - MJ11028G
 Order 'trans darl npn 50a 60v to3 - MJ11028G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11028GOS-ND.

Send this link via E-Mail
Help With This Screen

TRANS DARL PNP 50A 120V TO3 - MJ11033
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANS DARL PNP 4A 80V TO225AA - MJE702G Next: TRANS DARL PNP 50A 120V TO3 - MJ11033G
TRANS DARL PNP 50A 120V TO3 - MJ11033