MODULE POWER ENTRY SNAP IN 2A - 2EDL4CM - Connectors
| Digi-Key Part Number | CCM1053-ND |
16 |
51.67000 |
Extended Price
826.72 |
| Manufacturer Part Number | 2EDL4CM | |||
| Description | MODULE POWER ENTRY SNAP IN 2A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2EDL4CM |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 2A |
| Voltage | 100V |
| Series | L |
| Features | Fuse Holder, Switch, Voltage Selector |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2EDL4CM 2EDL4CM CCM1053 ND CCM1053ND CCM1053 |
2EDL4CM Specification Sheet
MODULE POWER ENTRY SNAP IN 2A - 2EDL4CM (CCM1053-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY SNAP IN 2A - 2EDL4CM
Order 'module power entry snap in 2a - 2EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1053-ND.
MODULE POWER ENTRY SNAP IN 2A - 2EDL4C
Order 'module power entry snap in 2a - 2EDL4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1110-ND.
MODULE POWER ENTRY SNAP IN SW 2A - 2EDL1SCM
Order 'module power entry snap in sw 2a - 2EDL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1051-ND.
MODULE POWER ENTRY SNAP-IN 1A - 1CFS1
Order 'module power entry snap-in 1a - 1CFS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CFS1-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM1C
Order 'module power entry snap-in 5a - 5EFM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM1C-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM4C
Order 'module power entry snap-in 5a - 5EFM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM4C-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM1C
Order 'module power entry snap-in 6a - 6VM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM1C-ND.
MODULE POWER ENTRY SNAP-IN 6A - 6VM4C
Order 'module power entry snap-in 6a - 6VM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM4C-ND.
MODULE POWER ENTRY FLANGE SW 2A - 2EDL1SM
Order 'module power entry flange sw 2a - 2EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1050-ND.
MODULE POWER ENTRY SNAP IN SW 4A - 4EDL1SCM
Order 'module power entry snap in sw 4a - 4EDL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1055-ND.
MODULE POWER ENTRY SNAP IN 4A - 4EDL4CM
Order 'module power entry snap in 4a - 4EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1057-ND.
MODULE POWER ENTRY SNAP IN SW 6A - 6EDL1SCM
Order 'module power entry snap in sw 6a - 6EDL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1059-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EDL4CM
Order 'module power entry snap in 6a - 6EDL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1061-ND.
MODULE POWER ENTRY SNAP IN SW 6A - 6EHL1SCM
Order 'module power entry snap in sw 6a - 6EHL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1063-ND.
MODULE POWER ENTRY SNAP IN 6A - 6EHL4CM
Order 'module power entry snap in 6a - 6EHL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1065-ND.
Send this link via E-Mail
Help With This Screen