TRANSISTOR NPN 30V 200MA SOT-23 - KST4123MTF - Discrete Semiconductor Products
| Digi-Key Part Number | KST4123MTF-ND |
3000 |
.02679 |
Extended Price
80.37 |
| Manufacturer Part Number | KST4123MTF | |||
| Description | TRANSISTOR NPN 30V 200MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KST4123MTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 350mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 2mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KST4123MTF KST4123MTF |
KST4123MTF Specification Sheet
TRANSISTOR NPN 30V 200MA SOT-23 - KST4123MTF (KST4123MTF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 30V 200MA SOT-23 - KST4123MTF
Order 'transistor npn 30v 200ma sot-23 - KST4123MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST4123MTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848AMTF
Order 'transistor npn 30v 100ma sot-23 - BC848AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848BMTF
Order 'transistor npn 30v 100ma sot-23 - BC848BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849AMTF
Order 'transistor npn 30v 100ma sot-23 - BC849AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BMTF
Order 'transistor npn 30v 100ma sot-23 - BC849BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849CMTF
Order 'transistor npn 30v 100ma sot-23 - BC849CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849CMTF-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70G
Order 'transistor npn 45v 200ma sot-23 - BCX70G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70G-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70H_D87Z
Order 'transistor npn 45v 200ma sot-23 - BCX70H_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70H_D87Z-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70H
Order 'transistor npn 45v 200ma sot-23 - BCX70H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70H-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70J
Order 'transistor npn 45v 200ma sot-23 - BCX70J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70J-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70K
Order 'transistor npn 45v 200ma sot-23 - BCX70K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70K-ND.
TRANSISTOR NPN 12V 200MA SOT-23 - BSV52_D87Z
Order 'transistor npn 12v 200ma sot-23 - BSV52_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSV52_D87Z-ND.
TRANSISTOR NPN 12V 200MA SOT-23 - BSV52
Order 'transistor npn 12v 200ma sot-23 - BSV52' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSV52-ND.
TRANSISTOR NPN 30V 50MA SOT-23 - KSC2715OMTF
Order 'transistor npn 30v 50ma sot-23 - KSC2715OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2715OMTF-ND.
TRANSISTOR NPN 30V 50MA SOT-23 - KSC2715YMTF
Order 'transistor npn 30v 50ma sot-23 - KSC2715YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2715YMTF-ND.
Send this link via E-Mail
Help With This Screen