MODULE POWER ENTRY FLANGE 2A - 2EDL4M
| Digi-Key Part Number | CCM1052-ND |
16 |
52.03000 |
Extended Price
832.48 |
| Manufacturer Part Number | 2EDL4M | |||
| Description | MODULE POWER ENTRY FLANGE 2A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2EDL4M |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 2A |
| Voltage | 100V |
| Series | L |
| Features | Fuse Holder, Switch, Voltage Selector |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2EDL4M 2EDL4M CCM1052 ND CCM1052ND CCM1052 |
2EDL4M Specification Sheet
MODULE POWER ENTRY FLANGE 2A - 2EDL4M (CCM1052-ND)
Related parts:MODULE POWER ENTRY FLANGE 2A - 2EDL4M
Order 'module power entry flange 2a - 2EDL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1052-ND.
MODULE POWER ENTRY FLANGE 2A - 2EDL4
Order 'module power entry flange 2a - 2EDL4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1109-ND.
MODULE POWER ENTRY FLANGE SW 2A - 2EDL1SM
Order 'module power entry flange sw 2a - 2EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1050-ND.
MODULE POWER ENTRY FLANGE SW 2A - 2EDL1S
Order 'module power entry flange sw 2a - 2EDL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1107-ND.
MODULE POWER ENTRY FLANGE 10A - 10CE1
Order 'module power entry flange 10a - 10CE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1666-ND.
MODULE POWER ENTRY FLANGE 10A - 10CBE1
Order 'module power entry flange 10a - 10CBE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10CBE1-ND.
MODULE POWER ENTRY FLANGE 1A - 1CFE1
Order 'module power entry flange 1a - 1CFE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CFE1-ND.
MODULE POWER ENTRY FLANGE SW 4A - 4EDL1SM
Order 'module power entry flange sw 4a - 4EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1054-ND.
MODULE POWER ENTRY FLANGE 4A - 4EDL4M
Order 'module power entry flange 4a - 4EDL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1056-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EDL1SM
Order 'module power entry flange sw 6a - 6EDL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1058-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EHL1SM
Order 'module power entry flange sw 6a - 6EHL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1062-ND.
MODULE POWER ENTRY FLANGE 6A - 6EHL4M
Order 'module power entry flange 6a - 6EHL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1064-ND.
MODULE POWER ENTRY FLANGE SW 4A - 4EDL1S
Order 'module power entry flange sw 4a - 4EDL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1111-ND.
MODULE POWER ENTRY FLANGE 4A - 4EDL4
Order 'module power entry flange 4a - 4EDL4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1113-ND.
MODULE POWER ENTRY FLANGE SW 6A - 6EDL1S
Order 'module power entry flange sw 6a - 6EDL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1115-ND.
Send this link via E-Mail
Help With This Screen