TRANSISTOR NPN 80V 500MA TO-92 - KSP8099TA
| Digi-Key Part Number | KSP8099TA-ND |
16000 |
.01615 |
Extended Price
258.40 |
| Manufacturer Part Number | KSP8099TA | |||
| Description | TRANSISTOR NPN 80V 500MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSP8099TA |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Tape & Box (TB) |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSP8099TA KSP8099TA |
KSP8099TA Specification Sheet
TRANSISTOR NPN 80V 500MA TO-92 - KSP8099TA (KSP8099TA-ND)
Related parts:TRANSISTOR NPN 80V 500MA TO-92 - KSP8099TA
Order 'transistor npn 80v 500ma to-92 - KSP8099TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8099TA-ND.
TRANSISTOR NPN 80V 500MA TO-92 - KSP06BU
Order 'transistor npn 80v 500ma to-92 - KSP06BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP06BU-ND.
TRANSISTOR NPN 80V 500MA TO-92 - KSP06TA
Order 'transistor npn 80v 500ma to-92 - KSP06TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP06TA-ND.
TRANSISTOR NPN 80V 500MA TO-92 - KSP8099BU
Order 'transistor npn 80v 500ma to-92 - KSP8099BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8099BU-ND.
TRANSISTOR NPN 80V 500MA TO-92 - KSP8099TF
Order 'transistor npn 80v 500ma to-92 - KSP8099TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8099TF-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3390_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390_D75Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390
Order 'transistor npn 25v 500ma to-92 - 2N3390' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3391A
Order 'transistor npn 25v 500ma to-92 - 2N3391A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3391A-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3392
Order 'transistor npn 25v 500ma to-92 - 2N3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3392-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3393_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393
Order 'transistor npn 25v 500ma to-92 - 2N3393' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D26Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D27Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D27Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D74Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D74Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3415_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3415_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3415_D75Z-ND.
Send this link via E-Mail
Help With This Screen