TRANSISTOR NPN 60V 500MA TO-92 - KSP8098TF - Discrete Semiconductor Products
| Digi-Key Part Number | KSP8098TF-ND |
16000 |
.01615 |
Extended Price
258.40 |
| Manufacturer Part Number | KSP8098TF | |||
| Description | TRANSISTOR NPN 60V 500MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSP8098TF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSP8098TF KSP8098TF |
KSP8098TF Specification Sheet
TRANSISTOR NPN 60V 500MA TO-92 - KSP8098TF (KSP8098TF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 60V 500MA TO-92 - KSP8098TF
Order 'transistor npn 60v 500ma to-92 - KSP8098TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8098TF-ND.
TRANSISTOR NPN 60V 500MA TO-92 - 2N3859A_D75Z
Order 'transistor npn 60v 500ma to-92 - 2N3859A_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3859A_D75Z-ND.
TRANSISTOR NPN 60V 500MA TO-92 - 2N3859A
Order 'transistor npn 60v 500ma to-92 - 2N3859A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3859A-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP05BU
Order 'transistor npn 60v 500ma to-92 - KSP05BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP05BU-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP05TA
Order 'transistor npn 60v 500ma to-92 - KSP05TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP05TA-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP27BU
Order 'transistor npn 60v 500ma to-92 - KSP27BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP27BU-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP27TA
Order 'transistor npn 60v 500ma to-92 - KSP27TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP27TA-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP8098CBU
Order 'transistor npn 60v 500ma to-92 - KSP8098CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8098CBU-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP8098CTA
Order 'transistor npn 60v 500ma to-92 - KSP8098CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8098CTA-ND.
TRANSISTOR NPN 60V 500MA TO-92 - KSP8098TA
Order 'transistor npn 60v 500ma to-92 - KSP8098TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP8098TA-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390_D75Z
Order 'transistor npn 25v 500ma to-92 - 2N3390_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390_D75Z-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3390
Order 'transistor npn 25v 500ma to-92 - 2N3390' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3390-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3391A
Order 'transistor npn 25v 500ma to-92 - 2N3391A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3391A-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3392
Order 'transistor npn 25v 500ma to-92 - 2N3392' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3392-ND.
TRANSISTOR NPN 25V 500MA TO-92 - 2N3393_D26Z
Order 'transistor npn 25v 500ma to-92 - 2N3393_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3393_D26Z-ND.
Send this link via E-Mail
Help With This Screen