MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S - Connectors
| Digi-Key Part Number | CCM1033-ND |
1 25 50 100 250 500 1000 |
70.25000 49.12000 44.71000 41.02010 37.81004 35.12012 32.66999 |
Extended Price
70.25 1228.00 2235.50 4102.01 9452.51 17560.06 32669.99 |
| Manufacturer Part Number | 3EZM4S | |||
| Description | MODULE POWER ENTRY 3A VDE 4V SW | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3EZM4S |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 3A |
| Voltage | 120V |
| Series | M |
| Features | Fuse Holder, Switches, On/Off, Non-Illuminated, Voltage Selector |
| Filter Type | Emissions Filter, EN55022-B |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3EZM4S 3EZM4S CCM1033 ND CCM1033ND CCM1033 |
3EZM4S Specification Sheet
MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S (CCM1033-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S
Order 'module power entry 3a vde 4v sw - 3EZM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1033-ND.
MODULE POWER ENTRY 3A VDE 4V - 3EZM4
Order 'module power entry 3a vde 4v - 3EZM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1032-ND.
MODULE POWER ENTRY 3A FCC 4V SW - 3EXM4S
Order 'module power entry 3a fcc 4v sw - 3EXM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1031-ND.
MODULE POWER ENTRY 5A GP 4V SW - 5EFM4S
Order 'module power entry 5a gp 4v sw - 5EFM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1023-ND.
MODULE POWER ENTRY 3A FCC 4V - 3EXM4
Order 'module power entry 3a fcc 4v - 3EXM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1030-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1004-ND.
MODULE POWER ENT UNFILT 6A 4V SW - 6VM4S
Order 'module power ent unfilt 6a 4v sw - 6VM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1005-ND.
MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4
Order 'module power entry 5a medical 4v - 5EHM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1012-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1021-ND.
MODULE POWER ENTRY 3A STRAIGHT - 3EEJ1
Order 'module power entry 3a straight - 3EEJ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1221-ND.
MODULE POWER ENTRY 3A RT ANGLE - 3EEJ2
Order 'module power entry 3a rt angle - 3EEJ2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1227-ND.
MODULE POWER ENTRY 3A PCB - 3EEJP
Order 'module power entry 3a pcb - 3EEJP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1232-ND.
MODULE POWER ENTRY 3A STRAIGHT - 3EJH1
Order 'module power entry 3a straight - 3EJH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1237-ND.
MODULE POWER ENTRY 3A RT ANGLE - 3EJH2
Order 'module power entry 3a rt angle - 3EJH2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1243-ND.
MODULE POWER ENTRY 3A PCB - 3EJHP
Order 'module power entry 3a pcb - 3EJHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1248-ND.
Send this link via E-Mail
Help With This Screen