TRANSISTOR NPN 350V 300MA TO-92 - KSP45BU
Transistor (bjt) - Single Discrete Semiconductor Product 300mA 350V 625mW Fairchild Semiconductor NPN KSP45BU
| Digi-Key Part Number | KSP45BU-ND |
10000 |
.03213 |
Extended Price
321.30 |
| Manufacturer Part Number | KSP45BU | |||
| Description | TRANSISTOR NPN 350V 300MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSP45BU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 350V |
| Current - Collector (Ic) (Max) | 300mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 100µA, 10V |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 500nA |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 (Standard Body), TO-226 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSP45BU KSP45BU |
KSP45BU Specification Sheet
TRANSISTOR NPN 350V 300MA TO-92 - KSP45BU (KSP45BU-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 300mA 350V 625mW Fairchild Semiconductor NPN KSP45BUTRANSISTOR NPN 350V 300MA TO-92 - KSP45BU
Order 'transistor npn 350v 300ma to-92 - KSP45BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP45BU-ND.
TRANSISTOR NPN 350V 300MA TO-92 - KSP45TA
Order 'transistor npn 350v 300ma to-92 - KSP45TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP45TA-ND.
TRANSISTOR NPN 350V 300MA TO-92 - KSP45TF
Order 'transistor npn 350v 300ma to-92 - KSP45TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP45TF-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517BU
Order 'transistor npn 350v 500ma to-92 - 2N6517BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517BU-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517CBU
Order 'transistor npn 350v 500ma to-92 - 2N6517CBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517CBU-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517CTA
Order 'transistor npn 350v 500ma to-92 - 2N6517CTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517CTA-ND.
TRANSISTOR NPN 350V 500MA TO-92 - 2N6517TA
Order 'transistor npn 350v 500ma to-92 - 2N6517TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6517TA-ND.
TRANSISTOR NPN 25V 300MA TO-92S - KSC3488GBU
Order 'transistor npn 25v 300ma to-92s - KSC3488GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3488GBU-ND.
TRANSISTOR NPN 25V 300MA TO-92S - KSC3488GTA
Order 'transistor npn 25v 300ma to-92s - KSC3488GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3488GTA-ND.
TRANSISTOR NPN 25V 300MA TO-92S - KSC3488OBU
Order 'transistor npn 25v 300ma to-92s - KSC3488OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3488OBU-ND.
TRANSISTOR NPN 25V 300MA TO-92S - KSC3488OTA
Order 'transistor npn 25v 300ma to-92s - KSC3488OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3488OTA-ND.
TRANSISTOR NPN 25V 300MA TO-92S - KSC3488YBU
Order 'transistor npn 25v 300ma to-92s - KSC3488YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3488YBU-ND.
TRANSISTOR NPN 25V 300MA TO-92S - KSC3488YTA
Order 'transistor npn 25v 300ma to-92s - KSC3488YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3488YTA-ND.
TRANSISTOR NPN 25V 300MA TO-92 - KSD227GBU
Order 'transistor npn 25v 300ma to-92 - KSD227GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD227GBU-ND.
TRANSISTOR NPN 25V 300MA TO-92 - KSD227GTA
Order 'transistor npn 25v 300ma to-92 - KSD227GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD227GTA-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 300mA 350V 625mW Fairchild Semiconductor NPN KSP45BU
Send this link via E-Mail
Help With This Screen
